Bernstein Stainless Steel ESD Safe Tweezer Set
- RS-stocknr.:
- 478-7234
- Artikelnummer Distrelec:
- 180-20-562
- Fabrikantnummer:
- 5-050
- Fabrikant:
- Bernstein
Subtotaal (1 set)*
€ 106,90
(excl. BTW)
€ 129,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 17 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Set(s) | Per set |
|---|---|
| 1 + | € 106,90 |
*prijsindicatie
- RS-stocknr.:
- 478-7234
- Artikelnummer Distrelec:
- 180-20-562
- Fabrikantnummer:
- 5-050
- Fabrikant:
- Bernstein
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
| Merk | Bernstein | |
| Product Type | Tweezer Set | |
| Material | Stainless Steel | |
| Anti-Magnetic | Yes | |
| ESD Safe | Yes | |
| Number of Pieces | 6 | |
| Anti-Acid | Yes | |
| Standards/Approvals | 61340-2-1, 61340-2-3, DIN EN 61340-5-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Bernstein | ||
Product Type Tweezer Set | ||
Material Stainless Steel | ||
Anti-Magnetic Yes | ||
ESD Safe Yes | ||
Number of Pieces 6 | ||
Anti-Acid Yes | ||
Standards/Approvals 61340-2-1, 61340-2-3, DIN EN 61340-5-1 | ||
Vrijgesteld
- Land van herkomst:
- DE
Bernstein 6 Piece Surface Mount Tweezer Kit (5-050)
Precision highly accurate 6 piece tweezer kit manufactured from high grade Steel for excellent consistency and Anti-corrosion properties. Ideal for use in SMD & SMT applications due to the small extremely hard precision machined tips.
Chrome Nickel high grade Steel construction for excellent durability, strength and handling
Stainless and Anti-magnetic (SA)
Acid resistant
Matt finish
Marked with the part number and special properties on the handle for quick identification of the right tool for the job
Tweezer Kit Contents:
5-051: SMD Straight Pointed Tips, 115mm
5-052: SMD Bent, Very Sharp, Pointed Tips, 110mm
5-054: SMD Sickle, Curved, Very Sharp, Pointed Tips, 120mm
5-058: SMD Crossed, Bent, Pointed Tips, 120mm
5-061: SMD Bent, Flat 2mm Tips, 115mm
5-062: SMD Bent, Flat, Gripping Tips, 115mm
Supplied with
Nylon storage wallet.
Gerelateerde Links
- Bernstein 110mm 120 mm Stainless Steel ESD Safe Tweezer Set
- Bernstein Steel ESD Safe Tweezer Set
- Bernstein 110mm 130 mm Stainless Steel ESD Safe Tweezer Set
- Bernstein 150mm Stainless Steel ESD Safe Tweezer
- Bernstein 120mm Stainless Steel ESD Safe Tweezer
- Bernstein 110mm Stainless Steel ESD Safe Tweezer
- Bernstein ESD Safe Tweezer Set
- Bernstein 110mm Stainless Steel Pointed ESD Safe Tweezer