ideal-tek 40mm Carbon Fibre, Plastic Very Fine, Curved ESD Safe ESD Replaceable Tweezer
- RS-stocknr.:
- 847-3059
- Artikelnummer Distrelec:
- 301-01-899
- Fabrikantnummer:
- A7CF
- Fabrikant:
- ideal-tek
Subtotaal (1 eenheid)*
€ 11,82
(excl. BTW)
€ 14,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 61 stuk(s) klaar voor verzending
- 34 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,82 |
*prijsindicatie
- RS-stocknr.:
- 847-3059
- Artikelnummer Distrelec:
- 301-01-899
- Fabrikantnummer:
- A7CF
- Fabrikant:
- ideal-tek
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
| Merk | ideal-tek | |
| Product Type | ESD Replaceable Tweezer | |
| Material | Carbon Fibre, Plastic | |
| Overall Length | 40mm | |
| Point Type | Very Fine, Curved | |
| Number of Pieces | 5 | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Overall Width | 15mm | |
| Alles selecteren | ||
|---|---|---|
Merk ideal-tek | ||
Product Type ESD Replaceable Tweezer | ||
Material Carbon Fibre, Plastic | ||
Overall Length 40mm | ||
Point Type Very Fine, Curved | ||
Number of Pieces 5 | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
Overall Width 15mm | ||
Vrijgesteld
- Land van herkomst:
- CH
Idealtek ESD Carbofib Replaceable Tweezer Tips
Idealtek offers the most precise and comprehensive plastic tweezer range brought together from over 20 years experience engineering plastic materials. This range offers durable plastic carbofib (CF) tips used as a replacement part on your existing tweezer body. Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.
PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices
Gerelateerde Links
- ideal-tek 125mm Carbon Fibre Very Fine ESD Safe Tweezer
- ideal-tek 40mm Polyetheretherketone Curved ESD Safe Tweezer Tips
- ideal-tek 40mm Carbon Fibre Very Fine, Sharp ESD Safe ESD Replaceable Tweezer
- ideal-tek 130mm Polyetheretherketone Curved, Very Fine ESD Safe Tweezer
- ideal-tek 40mm Carbon Fibre Round Straight ESD Safe ESD Replaceable Tweezer
- ideal-tek 40mm Carbon Fibre Very Fine Curved ESD Safe Tweezer Tips
- ideal-tek 130mm Plastic Stainless Steel Very Fine Curved, Round ESD Safe Tweezer
- ideal-tek 115mm Stainless Steel Curved, Fine ESD Safe Tweezer