Keithley, 237 series Black Triax Cable 2 m, 100 Ω impedance
- RS-stocknr.:
- 285-7976
- Fabrikantnummer:
- 237-ALG-2
- Fabrikant:
- Keithley
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 285-7976
- Fabrikantnummer:
- 237-ALG-2
- Fabrikant:
- Keithley
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
| Merk | Keithley | |
| Product Type | Triax Cable | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Voltage | 600V | |
| Characteristic Impedance | 100Ω | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Conductor Material | Copper | |
| Series | 237 | |
| Alles selecteren | ||
|---|---|---|
Merk Keithley | ||
Product Type Triax Cable | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Voltage 600V | ||
Characteristic Impedance 100Ω | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Conductor Material Copper | ||
Series 237 | ||
- Land van herkomst:
- CN
The triaxial cable model 237-ALG-2 is a 6.6 ft cable terminated with a male triaxial connector and alligator clips. It is designed for use by qualified personnel in applications with exposed hazardous voltages, ensuring safety precautions are followed to avoid injury.
6.6 ft triaxial cable terminated with male triaxial connector and alligator clips
Designed for use in applications with hazardous voltages, requiring qualified personnel for operation
Outer shield connected to earth ground for protection from voltages
Suitable for use in operating environments of 32 °F to 122 °F with 70 percent relative humidity
Working voltage of 600 V peak for center conductor to inner shield, and 1,300 V peak for center conductor to outer shell
Gerelateerde Links
- Keithley Cable With Triax Cable
- Keithley, 7078 series Shielding Black Triax cable 3.6m
- Keithley, 7078-TRX series Screened Black Triax Cable 12 ft
- Belden 6.12 mm OD 152 m, 50 Ω impedance
- Belden 6.12 mm OD 30 m, 50 Ω impedance
- Keithley Cable for use with Instruments for High Voltage Electrical Testing With Triaxial Cable
- Keithley 3-Lug Cable Mount Triax Connector
- Keithley Triax Cable for use with Keithley 2635A; 6220; 6221; 6514; 6517B;7072; 7174A