Belden 3106A Series Multi-Core Industrial Cable 0.32 mm² 152 m Black Sheath PVC
- RS-stocknr.:
- 283-5502
- Artikelnummer Distrelec:
- 300-84-963
- Fabrikantnummer:
- 3106A.00152
- Fabrikant:
- Belden
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 haspel 152 meter
€ 1.136,37
(excl. BTW)
€ 1.375,01
(incl. BTW)
- RS-stocknr.:
- 283-5502
- Artikelnummer Distrelec:
- 300-84-963
- Fabrikantnummer:
- 3106A.00152
- Fabrikant:
- Belden
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
| Merk | Belden | |
| Product Type | Multi-Core Industrial Cable | |
| Cross Sectional Area | 0.32mm² | |
| Cable Length | 152m | |
| Jacket Colour | Black | |
| Outside Diameter | 7.62mm | |
| Jacket Material | PVC | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Series | 3106A | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | UL1685 UL Loading CSA FT1 | |
| Alles selecteren | ||
|---|---|---|
Merk Belden | ||
Product Type Multi-Core Industrial Cable | ||
Cross Sectional Area 0.32mm² | ||
Cable Length 152m | ||
Jacket Colour Black | ||
Outside Diameter 7.62mm | ||
Jacket Material PVC | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Voltage 300V | ||
Series 3106A | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour UL1685 UL Loading CSA FT1 | ||
- Land van herkomst:
- NL
Gerelateerde Links
- Belden 3106A Series Multi-Core Industrial Cable 1 Pairs 3 Cores 0.36 mm² 152 m Black Sheath Polyvinyl Chloride
- Belden 9842NH Series Twisted Pair Cable 2 Pairs 152 m Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Twisted Pair Cable 1 Pairs 152 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1 Pairs 152 m Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Audio Cable 2 Pairs 152 m Chrome Sheath Low Smoke Zero Halogen
- Belden 3105A Series Multipair Industrial Cable 1 Pairs 2 Cores 0.33 mm² 152 m Black Sheath Polyvinyl Chloride
- Belden YE00424 Series Multi-Core Industrial Cable 3 Cores 152 m Silver Sheath Polyvinyl Chloride
- Belden 8444 Series Multi-Core Industrial Cable 4 Cores 152 m Silver Sheath Polyvinyl Chloride