Kabeltronik LIFYY 4X0 Series Twisted Pair Cable 4 Cores 0.25 mm² 50 m Black Sheath Polyvinyl Chloride
- RS-stocknr.:
- 284-4686
- Artikelnummer Distrelec:
- 300-90-311
- Fabrikantnummer:
- LIFYY 4X0.25 MM2
- Fabrikant:
- Kabeltronik
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 haspel 50 meter
€ 79,58
(excl. BTW)
€ 96,29
(incl. BTW)
- RS-stocknr.:
- 284-4686
- Artikelnummer Distrelec:
- 300-90-311
- Fabrikantnummer:
- LIFYY 4X0.25 MM2
- Fabrikant:
- Kabeltronik
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
| Merk | Kabeltronik | |
| Series | LIFYY 4X0 | |
| Product Type | Twisted Pair Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.25 mm² | |
| Cable Length | 50 m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Distrelec Product Id | 30090311 | |
| Maximum Operating Temperature | 80 °C | |
| Standards/Approvals | No | |
| Voltage | 500 V | |
| Alles selecteren | ||
|---|---|---|
Merk Kabeltronik | ||
Series LIFYY 4X0 | ||
Product Type Twisted Pair Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.25 mm² | ||
Cable Length 50 m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Distrelec Product Id 30090311 | ||
Maximum Operating Temperature 80 °C | ||
Standards/Approvals No | ||
Voltage 500 V | ||
- Land van herkomst:
- DE
The cable is a reliable and durable option for your electrical needs. With a compact size of 4X0.25 MM2, this cable is ideal for various applications due to its high-quality construction and efficient performance.
Flexible and easy to install
Durable construction for long-lasting use
High-quality materials ensure reliable performance
Compact size for versatile application possibilities
Gerelateerde Links
- Kabeltronik LiFYY Series Twisted Pair Cable 3 Cores 0.25 mm² 50 m Black Sheath Polyvinyl Chloride
- Kabeltronik SENSOCO Series Twisted Pair Cable 4 Cores 0.25 mm² 50 m Black Sheath Polyvinyl Chloride
- Kabeltronik LIFYY 2X0 Series Twisted Pair Cable 2 Cores 0.5 mm² 100 m Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted Pair Cable 0.25 mm² 50m, Electrical Cable
- Kabeltronik Twisted Pair Cable 0.5 mm²
- Kabeltronik LIYY 6X0 Series Twisted Pair Cable 6 Cores 0.25 mm² 50 m Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Twisted Pair Cable 12 Cores 0.25 mm² 100 m Black Sheath Polyvinyl Chloride
- Kabeltronik Twisted Pair Cable 0.5 mm² 100m, Multicore Cable