PCL Tyre Inflator 12 bar, 6.35 mm Air Inlet (BSP)
- RS-stocknr.:
- 137-0863
- Fabrikantnummer:
- AFG1H08
- Fabrikant:
- PCL
Subtotaal (1 eenheid)*
€ 133,92
(excl. BTW)
€ 162,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 133,92 |
*prijsindicatie
- RS-stocknr.:
- 137-0863
- Fabrikantnummer:
- AFG1H08
- Fabrikant:
- PCL
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
| Merk | PCL | |
| Product Type | Tyre Inflator | |
| Inlet Size | 6.35 mm | |
| Maximum Input Pressure | 170psi | |
| Inflation Pressure Range | 12bar | |
| Material | Beryllium Copper Alloy | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 110mm | |
| Standards/Approvals | EC Directive 86/217/EEC and BS EN 12645 | |
| Overall Height | 250mm | |
| Alles selecteren | ||
|---|---|---|
Merk PCL | ||
Product Type Tyre Inflator | ||
Inlet Size 6.35 mm | ||
Maximum Input Pressure 170psi | ||
Inflation Pressure Range 12bar | ||
Material Beryllium Copper Alloy | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Overall Width 110mm | ||
Standards/Approvals EC Directive 86/217/EEC and BS EN 12645 | ||
Overall Height 250mm | ||
Vrijgesteld
PCL's range of handheld inflation has been increased with the development of the AirForce. This robust, lightweight, handheld mechanical tyre inflator offers fast, troublefree tyre inflation for tyreshops, garages, car dealers and transport depots.
Clear dial display
Direct valve design increases inflation and deflation rates
Individually tested and certified
Modern, lightweight and shock resistant construction
Calibrated to 0-170 psi and 0-12 bar
Complies with EC Directive 86/217/EEC & BS EN 12645: 1999
Gerelateerde Links
- PCL Tyre Inflator 250 psi, 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 9.8 kg/cm², 6.35 mm Air Inlet (BSP)
- PCL Tyre Inflator 15 bar, 1/4 in Air Inlet (BSP)
- PCL Tyre Inflator 1200 kPa, 1/4 in Air Inlet (BSP)
- Bosch Tyre Inflator, 9.44 in Air Inlet (BSP)
- SAM Tyre Inflator 10 bar, 1/4 in Air Inlet (BSP)
- SAM Tyre Inflator 12 bar, 1/4 in Air Inlet (BSP)
- PREVOST Tyre Inflator, 7 mm Air Inlet (BSP)