Socomec 230V Input Stand Alone Uninterruptible power supply, 1500 VA, NETYS PE 900 W
- RS-stocknr.:
- 233-2981
- Fabrikantnummer:
- NPE-1500-LCD
- Fabrikant:
- Socomec
Subtotaal (1 eenheid)*
€ 341,70
(excl. BTW)
€ 413,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 13 juli 2026
- Plus verzending 7 stuk(s) vanaf 20 juli 2026
- Plus verzending 3 stuk(s) vanaf 27 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 341,70 |
*prijsindicatie
- RS-stocknr.:
- 233-2981
- Fabrikantnummer:
- NPE-1500-LCD
- Fabrikant:
- Socomec
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
| Merk | Socomec | |
| Model Number | NETYS PE | |
| Product Type | Uninterruptible power supply | |
| Sub Type | UPS | |
| VA Rating | 1500VA | |
| Current | 6A | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Stand Alone | |
| Backup Time | 55min | |
| Power | 900W | |
| Standards/Approvals | CE, IEC/EN 62040-1, IEC/EN 62040-2, RCM, AS 62040.1.1, AS 62040.2, AS 62040.1.2 | |
| Width | 145mm | |
| Depth | 390mm | |
| Alles selecteren | ||
|---|---|---|
Merk Socomec | ||
Model Number NETYS PE | ||
Product Type Uninterruptible power supply | ||
Sub Type UPS | ||
VA Rating 1500VA | ||
Current 6A | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Stand Alone | ||
Backup Time 55min | ||
Power 900W | ||
Standards/Approvals CE, IEC/EN 62040-1, IEC/EN 62040-2, RCM, AS 62040.1.1, AS 62040.2, AS 62040.1.2 | ||
Width 145mm | ||
Depth 390mm | ||
- Land van herkomst:
- CN
The Socomec's NETYS PE series is a 1500VA 900W Single Phase Line Interactive UPS, which outputs pseudo-sinusoidal waveform. It offers appropriate protection and a excellent value for small applications office, personal.
Easy to use
Control panel with LCD, LED and graphic icons allowing easy monitoring of the functioning
Suitable for application protection IT in environments work from home, office and retail business
A complete range of six models to adapt the power to the equipments consumption or to required back-up time
Gerelateerde Links
- Socomec 230V Input Stand Alone Uninterruptible power supply NETYS PE 480 W
- Socomec 230V Input Stand Alone Uninterruptible power supply NETYS PE 600 W
- Socomec 230V Input Stand Alone Uninterruptible power supply NETYS PE 1.2 kW
- Socomec 230V Input Stand Alone Uninterruptible power supply NETYS PR 1.05 kW
- Socomec 230V Input Rack 1700 VA, NETYS PR 1.35 kW NETYS PR
- Socomec 180V 800 VA, NETYS PL 480 W NETYS PL
- Socomec 230V Input Stand Alone Uninterruptible power supply NETYS PR 700 W
- Socomec 230V Input Stand Alone Uninterruptible power supply NETYS PR 1.4 kW