APC 230V Input Stand Alone Uninterruptible power supply, 3000 VA, Easy UPS 2.4 kW
- RS-stocknr.:
- 247-2083
- Fabrikantnummer:
- SRVS3KIL
- Fabrikant:
- APC
Subtotaal (1 eenheid)*
€ 1.613,64
(excl. BTW)
€ 1.952,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 25 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.613,64 |
*prijsindicatie
- RS-stocknr.:
- 247-2083
- Fabrikantnummer:
- SRVS3KIL
- Fabrikant:
- APC
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
| Merk | APC | |
| Product Type | Uninterruptible power supply | |
| Model Number | Easy UPS | |
| Sub Type | UPS | |
| VA Rating | 3000VA | |
| Output Voltage | 230V | |
| Input Voltage | 230V | |
| Mount Type | Stand Alone | |
| Power | 2.4kW | |
| Number of Outlets | 6 | |
| Width | 42.5cm | |
| Depth | 42.5cm | |
| Standards/Approvals | CE, EN IEC 62040-1, EN IEC 62040-2 | |
| Alles selecteren | ||
|---|---|---|
Merk APC | ||
Product Type Uninterruptible power supply | ||
Model Number Easy UPS | ||
Sub Type UPS | ||
VA Rating 3000VA | ||
Output Voltage 230V | ||
Input Voltage 230V | ||
Mount Type Stand Alone | ||
Power 2.4kW | ||
Number of Outlets 6 | ||
Width 42.5cm | ||
Depth 42.5cm | ||
Standards/Approvals CE, EN IEC 62040-1, EN IEC 62040-2 | ||
Vrijgesteld
- Land van herkomst:
- CN
The APC Uninterruptible power supply is an easy UPS 1 Ph On Line that provides essential power protection for unstable power conditions and ensuring consistent and reliable connectivity at the most critical moments. It is an easy UPS On Line SRVS 3000VA 230 V with extended runtime battery pack.
Main Input Voltage is 230 V
Battery type is Lead acid battery
Colour is black
Control panel is of multifunction LCD status and control console
Mounting position is Vertical
Gerelateerde Links
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 2.4 kW Easy UPS SRVS
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 525 W Easy UPS SMVS
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 1.4 kW Easy UPS SMVS
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 1.05 kW Easy UPS SMVS
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 700 W Easy UPS SMVS
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 60 W Easy UPS SRVS
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 10 kW Easy UPS SRVS
- APC 230V Input Stand Alone Uninterruptible power supply Easy UPS 1.6 kW