Riello 220V, 240 V Input Rack, Stand Alone Uninterruptible power supply, 4000 VA, Sentinel Dual SDU 3.6 kW
- RS-stocknr.:
- 255-8477
- Fabrikantnummer:
- SDU 4000
- Fabrikant:
- Riello
Subtotaal (1 eenheid)*
€ 2.448,28
(excl. BTW)
€ 2.962,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.448,28 |
*prijsindicatie
- RS-stocknr.:
- 255-8477
- Fabrikantnummer:
- SDU 4000
- Fabrikant:
- Riello
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
| Merk | Riello | |
| Product Type | Uninterruptible power supply | |
| Model Number | Sentinel Dual SDU | |
| Sub Type | UPS | |
| VA Rating | 4000VA | |
| Output Voltage | 230V | |
| Input Voltage | 220, 240V | |
| Mount Type | Rack, Stand Alone | |
| Power | 3.6kW | |
| Standards/Approvals | RoHS | |
| Depth | 555mm | |
| Alles selecteren | ||
|---|---|---|
Merk Riello | ||
Product Type Uninterruptible power supply | ||
Model Number Sentinel Dual SDU | ||
Sub Type UPS | ||
VA Rating 4000VA | ||
Output Voltage 230V | ||
Input Voltage 220, 240V | ||
Mount Type Rack, Stand Alone | ||
Power 3.6kW | ||
Standards/Approvals RoHS | ||
Depth 555mm | ||
- Land van herkomst:
- IT
The Riello SDU 4000 series is the Sentinel dual is the best solution for powering mission critical applications and electro-medical devices requiring maximum power reliability. The Sentinel Dual range is available in 4 kVA and 5,6,8,10 kVA or kW models with ON LINE double conversion technology (VFI) is the load is powered continuously by the inverter which supplies a sinusoidal voltage, filtered and stabilised in terms of voltage, form and frequency. Reduce your power consumption using ECO and SMART ACTIVE modes. Prioritise your most critical loads with Energy Share sockets that enable easy load-shedding. Load-controlled fans minimise noise disruption. (<48 dBA)
Power factor 1 kW is equal to kVA
Parallel able up to 3 units
Simplified installation
Operating mode selection
High quality output voltage
High battery reliability
Gerelateerde Links
- Riello 220V Stand Alone Uninterruptible power supply Sentinel Dual SDU 8 kW
- Riello 220V Stand Alone Uninterruptible power supply Sentinel Dual SDU 10 kW
- Riello 220V Stand Alone Uninterruptible power supply Sentinel Dual SDU 6 kW
- Riello 220V Stand Alone Uninterruptible power supply Sentinel Dual SDU 5 kW
- Riello 220 V 240V ac Input Stand Alone Uninterruptible power supply Sentinel Pro 2.4 kW SENTINEL PRO
- Riello 220 V 240V ac Input Stand Alone Uninterruptible power supply Sentinel Pro 1.76 kW SENTINEL PRO
- Riello 220 V 240V ac Input Stand Alone Uninterruptible power supply Sentinel Pro 1.2 kW SENTINEL PRO
- Riello 220 V 240V ac Input Stand Alone Uninterruptible power supply Sentinel Pro 560 W SENTINEL PRO