Riello 220V, 240 V Input Uninterruptible power supply, 6000 VA, Sentinel Tower 6 kW Stand Alone
- RS-stocknr.:
- 255-8486
- Fabrikantnummer:
- STW 6000
- Fabrikant:
- Riello
Subtotaal (1 eenheid)*
€ 4.536,80
(excl. BTW)
€ 5.489,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 11 september 2026
- Plus verzending 1 stuk(s) vanaf 02 oktober 2026
- Plus verzending 1 stuk(s) vanaf 30 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4.536,80 |
*prijsindicatie
- RS-stocknr.:
- 255-8486
- Fabrikantnummer:
- STW 6000
- Fabrikant:
- Riello
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
| Merk | Riello | |
| Product Type | Uninterruptible power supply | |
| Model Number | Sentinel Tower | |
| Sub Type | UPS | |
| VA Rating | 6000VA | |
| Output Voltage | 230V | |
| Input Voltage | 220, 240V | |
| Mount Type | Stand Alone | |
| Power | 6kW | |
| Depth | 800mm | |
| Standards/Approvals | RoHS | |
| Width | 300mm | |
| Alles selecteren | ||
|---|---|---|
Merk Riello | ||
Product Type Uninterruptible power supply | ||
Model Number Sentinel Tower | ||
Sub Type UPS | ||
VA Rating 6000VA | ||
Output Voltage 230V | ||
Input Voltage 220, 240V | ||
Mount Type Stand Alone | ||
Power 6kW | ||
Depth 800mm | ||
Standards/Approvals RoHS | ||
Width 300mm | ||
- Land van herkomst:
- IT
The Riello STW 6000 series is the Sentinel Tower is the ideal solution for protecting mission-critical systems such as safety devices, telecommunications equipment but also IT systems to ensure maximum power reliability. Sentinel Tower is designed and built using state-of-the-art technology and components to provide maximum protection to the powered loads with no impact on downstream systems and optimised energy savings. The series includes 5-6 kVA single/single-phase and 8-10 kVA single/three-phase input single-phase output models with ON LINE double conversion technology (VFI): the load is powered continuously by the inverter which supplies a sinusoidal voltage, filtered and stabilised in terms of form and frequency. In terms of technology and performance, Sentinel Tower is one of the best UPS available on the market today: three-level inverter to achieve 95% efficiency, output power factor 1 to increase in efficiency of system and devices and reduce power system losses.
High efficiency 95%
Parallel able up to 3 units
3 level inverter
High quality output voltage
Gerelateerde Links
- Riello 220V 5000 VA, Sentinel Tower 5 kW Stand Alone
- Riello 220V 10000 VA, Sentinel Tower 10 kW Stand Alone
- Riello 220V 8000 VA, Sentinel Tower 8 kW Stand Alone
- Riello 220V 6000 VA Stand Alone
- Riello 220V 6000 VA, Extended recharger for Sentinel Tower 6 kW Tower
- Riello 220V 4000 VA Stand Alone
- Riello 220V 10000 VA Stand Alone
- Riello 220V 8000 VA Stand Alone