Eaton 230V Input Uninterruptible power supply, 1500 VA, Eaton 9PX 1500i RT2U Netpack Li-Ion 1.5 kW Rack 21.5 min 8

Subtotaal (1 eenheid)*

€ 3.975,71

(excl. BTW)

€ 4.810,61

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 19 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 3.975,71

*prijsindicatie

RS-stocknr.:
287-7941
Fabrikantnummer:
9PX1500IRTNBS-L
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

Uninterruptible power supply

Model Number

Eaton 9PX 1500i RT2U Netpack Li-Ion

VA Rating

1500VA

Output Voltage

230V

Input Voltage

230V

Mount Type

Rack

Backup Time

21.5min

Power

1.5kW

Number of Outlets

8

Depth

450mm

Standards/Approvals

CE marked

Width

440mm

Length

86.5mm

Land van herkomst:
CN

Eaton Uninterruptible Power Supply, 1500VA Power, Rack Mount Type - 9PX1500IRTNBS-L


This uninterruptible power supply offers Crucial power protection for critical applications, ensuring continuous operation even during outages. It features a rack-mount design with a depth of 450mm, height of 86.5mm, and a width of 440mm. Weighing 15.88kg, it includes a network management card for enhanced connectivity and utilises lithium-ion battery technology to support high energy demand while maintaining efficiency.

Features & Benefits


• Double conversion topology constantly regulates voltage and frequency
• High capacity delivers 1500 VA and 1500 W output for robust performance
• Energy Star qualified for reduced energy and cooling costs
• Advanced communication options integrate seamlessly with virtual environments
• Hot-swappable batteries ensure service continuity during maintenance
• Clear graphical LCD display for easy monitoring of power conditions

Applications


• Used for high-demand operations in data centre environments
• Suitable for server rooms requiring stable power backup solutions
• Ideal for critical automation equipment in industrial settings
• Functions effectively with virtualisation platforms like VMware and Hyper-V

What are the benefits of having a network management card included?


The integrated network management card allows for remote monitoring and management of power status and events, facilitating timely responses to any issues that may arise.

How does this unit maintain performance during power failures?


It employs a double conversion topology that continuously monitors and adjusts the output to ensure a stable and reliable power supply even in the event of unexpected outages.

What are the cooling requirements for this model when in operation?


Operating in a range of 0° to 40°C, it is designed to perform efficiently without requiring additional cooling equipment in typical environments.

Can this product support multiple devices simultaneously?


Yes, with eight C13 outputs available, it can simultaneously power multiple devices, making it suitable for complex setups requiring diverse equipment.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.