Eaton 176V, 276 V Input Rack, Tower Uninterruptible power supply, 1500 VA, 9PX 1.5 kW 9PX

Subtotaal (1 eenheid)*

€ 2.522,46

(excl. BTW)

€ 3.052,18

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 09 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 2.522,46

*prijsindicatie

RS-stocknr.:
287-7966
Fabrikantnummer:
9PX1500IRTNBS
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

Uninterruptible power supply

Model Number

9PX

Sub Type

Double Conversion Online UPS

Current

10A

VA Rating

1500VA

Output Voltage

200, 240V

Input Voltage

176, 276V

Mount Type

Rack, Tower

Power

1.5kW

Backup Time

5min

Number of Outlets

8

Depth

45mm

Length

45mm

Series

9PX

Standards/Approvals

RoHS, ENERGY STAR, CE, EAC, IEC/EN 62040-2, UL 1778, cTUVus, IEC/EN 62040-1

Width

44mm

Land van herkomst:
CN

Eaton Uninterruptible Power Supply, 1.5kW Power Rating, 1500 VA Rating - 9PX1500IRTNBS


This uninterruptible power supply is an UPS designed to provide robust power backup solutions. The unit features an input voltage range of 176-276 V and can efficiently output between 200-240 V. With a power rating of 1.5kW and a VA rating of 1500 VA, this Rack Mount UPS serves various applications while offering a Compact design, measuring 45mm in length, 44mm in width, and 45mm in depth.

Features & Benefits


• High capacity with 1.5kW maximum power output
• Offers 8 outlet power supply for multiple connections
• Online double-conversion topology ensures continuous power
• Integrated network management card facilitates remote monitoring
• Energy efficient UPS reduces both energy and cooling costs
• Hot-swappable internal batteries enhance serviceability

Applications


• Ideal for automation and electrical industries
• Supports critical systems in electronics and mechanical setups
• Compatible with Virtual Rack systems for enhanced flexibility
• Suitable for ensuring uptime in server rooms and data centres

How does the UPS manage power conditions while maintaining performance?


The system continuously monitors voltage and frequency, automatically regulating output to ensure stable power conditions, thus protecting connected equipment from fluctuations and surges.

What type of battery is used and how does it enhance performance?


It utilises sealed lead-acid batteries rated at 12 V and 9 Ah, which are hot-swappable and extend the overall runtime, thereby ensuring uninterrupted power delivery during outages.

Can this UPS system be integrated into existing IT infrastructure easily?


Yes, it features extensive compatibility with various networking environments and includes a network card for seamless integration, making it suitable for complex IT setups.

How does the UPS contribute to energy efficiency?


It is ENERGY STAR certified, indicating high efficiency levels, which significantly reduces energy consumption and associated cooling costs, benefiting users economically over time.

What are the humidity and temperature tolerances for optimal operation?


This unit operates effectively in non-condensing environments with humidity levels between 0-96% and temperatures from 0°C to 40°C, making it suitable for diverse operational settings.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.