Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 53,59
(excl. BTW)
€ 64,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 36 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 53,59 |
| 5 - 9 | € 52,51 |
| 10 + | € 51,44 |
*prijsindicatie
- RS-stocknr.:
- 790-6738
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Bore Diameter | 20mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 86mm | |
| Joint Type | Plain | |
| Hub Diameter | 32mm | |
| Hub Type | Bored Hub | |
| Maximum Working Angle | 45° | |
| Peak Torque | 600Nm | |
| Material | Steel | |
| Maximum Speed | 1000rpm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Bore Diameter 20mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 86mm | ||
Joint Type Plain | ||
Hub Diameter 32mm | ||
Hub Type Bored Hub | ||
Maximum Working Angle 45° | ||
Peak Torque 600Nm | ||
Material Steel | ||
Maximum Speed 1000rpm | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
RS PRO Universal Joint, Single, Plain, Bore 20 mm, 86 mm Length
Universal joints for connecting a wide range of equipment where there is a misalignment greater than 5°. Suitable for connecting line shafts, drive shafts, conveyors and most types of rotating machinery to a prime mover. Plain bearing universal couplings are suitable for applications with a maximum speed of 1000 rpm and an operating angle of between 3 and 45 degrees. The use of a gaiter and regular lubrication is recommended with plain bearing couplings to ensure longevity of service.
Features and Benefits
Gerelateerde Links
- RS PRO Universal Joint Plain 86mm Length
- RS PRO Universal Joint Plain 128mm Length
- RS PRO Universal Joint Plain 82mm Length
- Huco Universal Joint 105.32.4242 Plain 86mm Length
- Huco Universal Joint 105.32.4848 Plain 86mm Length
- Huco Universal Joint 135.26.0000 Plain, 86mm Length
- RS PRO Universal Joint Needle Roller 86mm Length
- Bosch Rexroth Universal Joint 3842555659 Plain 20mm Length