Roline USB Cable, Male USB Type C to Male, USB 4.0 USB Type C, Black, 800 mm
- RS-stocknr.:
- 664-784
- Fabrikantnummer:
- 11.02.9092-10
- Fabrikant:
- Roline
Subtotaal (1 eenheid)*
€ 16,38
(excl. BTW)
€ 19,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 451 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,38 |
*prijsindicatie
- RS-stocknr.:
- 664-784
- Fabrikantnummer:
- 11.02.9092-10
- Fabrikant:
- Roline
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
| Merk | Roline | |
| Product Type | USB Cable | |
| Cable Length | 800mm | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 20V | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Roline | ||
Product Type USB Cable | ||
Cable Length 800mm | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 20V | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The Roline High quality USB 4 Gen 3x2 cable with the reversible USB-C connector on both ends for data transfer rates of up to 40 Gbit/s and USB Power Delivery up to 20V / 5A. The major benefits of the USB4 includes faster transfer speeds (up to 40 Gbit/s), a better management of video bandwidth (using a process called "protocol tunneling" that sends DisplayPort, PCIe and USB packets at the same time while allocating bandwidth accordingly) and optional compatibility with Thunderbolt 3 products.
High quality USB4 Gen 3x2 cable with improved shielding
With the reversible Type C connectors at both ends
Gold plated contacts for low wear at high plugging cycles
Suitable for data transfer rates of up to 40 Gbit/s
Supports USB Power Delivery to 20V and 5A
Gerelateerde Links
- Roline USB Cable USB 4.0 USB Type C 500 mm
- Roline USB Cable USB 4.0 USB Type C 1 m
- Roline USB Cable USB 4.0 USB Type C 150 mm
- Roline USB Cable USB 4.0 USB Type C 2 m
- Roline USB Cable USB 4.0 USB Type C 115 mm
- Roline USB Cable USB 2.0 USB Type A 800 mm
- Edimax USB Cable USB 4.0 USB Type C, 1 m
- StarTech.com USB 4.0 Black, 1 m