RS PRO , Male USB Type A to Male D-Sub 9-Pin, Black, 1.2 m
- RS-stocknr.:
- 186-0518
- Artikelnummer Distrelec:
- 304-18-286
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 13,44
(excl. BTW)
€ 16,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 67 stuk(s) vanaf 12 oktober 2026
- Plus verzending 326 stuk(s) vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,44 |
*prijsindicatie
- RS-stocknr.:
- 186-0518
- Artikelnummer Distrelec:
- 304-18-286
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Cable Length | 1.2m | |
| Product Type | IC Socket USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Cable Length 1.2m | ||
Product Type IC Socket USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- Land van herkomst:
- CN
RS PRO Male USB A to Male DB9 RS232 Serial Adapter, Black 1.2 Metre
This versatile serial adapter from RS PRO features a male USB A type connector and a male RS232 serial connector at the other, allowing you to effortlessly connect peripheral devices with type A ports and 9 way RS232 ports together. This serial adapter features copper wire conductors and drain wire, with an aluminium braid and foil shielding, with connectors that feature a nickel construction and strain relief, ensuring a durable and reliable connection. The cable is also enclosed in a PVC sheath to further enhance the durability and protection. This versatile serial adapter from RS PRO is ideal for connecting serial devices via a USB connection, even when a serial port is not available within a PC or laptop.
Features and benefits
• Effortlessly connect serial devices to USB
• USB Bus powered ensuring the adapter can be powered without an additional power supply
• Supports RS-232 serial interface
• Offers transfer rates over 1 Mbps
• PVC sheath offering excellent corrosion resistance and durability
• Supports remote wake-up and power management
• Quick and easy driverless installation with Windows XP, Vista & Win 7
Application
RS232 to USB serial adapters allow you to connect serial devices to computers and other devices via USB. This type of serial adapter is commonly used in industrial applications to connect older RS232 serial devices to modern computer systems. They are commonly used in areas such as retail and industrial IT environments.
FAQs
What operating systems is this compatible with?
This serial adapter is compatible with Windows 98SE/2000/ME/XP/Vista/Windows 7 32 & 64-bit.
What transfer rate is achievable?
This serial adapter can achieve transfer rates over 1 Mbps.
Is a power supply required?
No, this is powered via USB bus allowing the cable to be powered via USB.
Gerelateerde Links
- Hama USB Type A to Male USB Type A 1.5 m
- Aten USB to Serial Converter Cable USB 2.0 D-Sub 9-Pin, 1 m
- Exsys Male D-Sub 9-Pin 1.8 m, EX-1311-2 Series
- Exsys Male D-Sub 9-Pin 2.5 m, EX-13 Series
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- StarTech.com D-Sub 9-Pin to Male to USB Type A Male Converter Cable
- RS PRO USB Type A to Male to D-Sub 9-Pin Male Adapter
- RS PRO IC Socket USB Cable USB 2.0 D-Sub 9-Pin 1.8 m