StarTech.com USB 3.0, Male USB Type A to Male Micro USB Type B, Black, 1 m
- RS-stocknr.:
- 193-2855
- Artikelnummer Distrelec:
- 302-33-405
- Fabrikantnummer:
- USB3CAUB1M
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 16,45
(excl. BTW)
€ 19,90
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending
- 23 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,45 |
*prijsindicatie
- RS-stocknr.:
- 193-2855
- Artikelnummer Distrelec:
- 302-33-405
- Fabrikantnummer:
- USB3CAUB1M
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type A | |
| Connector Type B | Micro USB Type B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE, REACH | |
| Hazardous Area Certification | No | |
| Series | USB3 | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type A | ||
Connector Type B Micro USB Type B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE, REACH | ||
Hazardous Area Certification No | ||
Series USB3 | ||
- Land van herkomst:
- CN
StarTech.com Male USB A to Micro-B 3.0 USB Cable, 1m - USB3CAUB1M
Adapt your standard USB (universal serial bus) port to connect a 10-pin Micro-B 3.0 USB-enabled device with this practical cable from StarTech.com. The USB A connector simply slots in your computer's port, enabling you to transfer data from specialist and legacy hard drives or card readers. Cables like this are used domestically or in commercial settings to improve device compatibility.
Features and Benefits
Reliable transfersFor efficiency, the cable supports quick data transfer rates up to 480Mbps (megabits per second).
High-quality constructionThis cable is constructed with aluminium-Mylar foil and braided shielding. These materials mean you can rely on the signal quality this cable provides when transferring large amounts of data
Durable adapterThe moulded strain relief on both connector ends reduces damage from wear and tear. Its PVC (polyvinyl chloride) jacket protects the cable wiring from breakages.
Applications
• Cable length of 1m for user flexibility• Weighing just 49g, it's light enough to carry in your laptop case
This high quality StarTech cable allows you to transfer data, connect to various USB devices, and provide power while charging your Micro USB device. It is an essential accessory in computing and device connectivity.
What's the difference between Micro-B and SuperSpeed Micro-B USB connectors?A Micro-B 2.0 USB connector is commonly found on smartphones and gaming devices and has a 5-pin design. A SuperSpeed Micro-B USB connector has 10 pins and is a wider connector. It's found on some older-style external hard drives.
There are many different types of USB connectors out there and it's easy to get confused. To make it simple, let's split them into two categories: generation 1.0-2.0 and generation 3.0-3.1.
Generation 1.0 - 2.0 connection types include:
• USB A
• USB B
• USB Mini-A
• USB Mini-B
• USB Micro-A
• USB Micro-B
Generation 3.0 - 3.1 connection types include:
• USB A
• USB B
• USB Micro-B
• USB C
You can differentiate between 1.0, 2.0 and 3.0 USB connectors by looking at the colour of the plastic inside the connection end. They will be either white, black or blue respectively.
StarTech are a trusted name for IT professionals. They provide high quality solutions to computing support and accessories. Combined with RS excellent customer service, StarTech deliver parts and accessories you can rely on.
Choose the right cable for you with the StarTech.com Cable Guide