NewLink USB Cable, Female USB Type A to Female, USB 3.0 USB Type A, Black, 5 m
- RS-stocknr.:
- 224-0996
- Fabrikantnummer:
- USB3-EXT-5MTR
- Fabrikant:
- NewLink
Subtotaal (1 eenheid)*
€ 20,63
(excl. BTW)
€ 24,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 38 stuk(s) vanaf 09 november 2026
- Plus verzending 185 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,63 |
*prijsindicatie
- RS-stocknr.:
- 224-0996
- Fabrikantnummer:
- USB3-EXT-5MTR
- Fabrikant:
- NewLink
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
| Merk | NewLink | |
| Cable Length | 5m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk NewLink | ||
Cable Length 5m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The NewLink USB 3.0 A male to USB A female active cable with 5 metre length has a black PVC jack. The connectors and pins are made from nickel and also have ABS hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 5mm. It is used to extend USB cables to connect a device such as printers, scanners and some external hard drives to a computer.
RoHS, REACH and CE compliant
Gerelateerde Links
- NewLink USB Cable USB 3.0 USB Type A 10 m
- NewLink USB Cable USB 3.0 USB Type A, 25 m
- NewLink USB Cable USB 3.0 USB Type A 30 m
- NewLink USB Cable USB 3.0 USB Type A 15 m
- NewLink to HDMI USB USB 3.0 4 Supported Display(s) - 2048 x 1152
- NewLink USB Cable USB 2.0 USB Type A 25 m
- NewLink USB Cable USB 2.0 USB Type A 20 m
- NewLink USB Cable USB 2.0 USB Type A 15 m