Digitus USB 2.0, Female USB Type A to Female USB Type A, Black, 10 m
- RS-stocknr.:
- 283-6886
- Artikelnummer Distrelec:
- 302-45-557
- Fabrikantnummer:
- DA-73100-1
- Fabrikant:
- Digitus
Subtotaal (1 eenheid)*
€ 16,78
(excl. BTW)
€ 20,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 101 stuk(s) vanaf 09 november 2026
- Plus verzending 20 stuk(s) vanaf 09 november 2026
- Plus verzending 68 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,78 |
*prijsindicatie
- RS-stocknr.:
- 283-6886
- Artikelnummer Distrelec:
- 302-45-557
- Fabrikantnummer:
- DA-73100-1
- Fabrikant:
- Digitus
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
| Merk | Digitus | |
| Product Type | USB Cable | |
| Cable Length | 10m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Digitus | ||
Product Type USB Cable | ||
Cable Length 10m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
The DIGITUS USB 2.0 Active Extension Cable is the perfect solution for connecting USB devices that are far away from user's PC. With a cable length of 10 meters and a speed of 480Mbps, user can easily connect user's devices without any speed issues. It supports Windows and Mac operating systems, making it a versatile option for various setups.
Compatible with USB specification revision 2.0 and 1.1
Supports USB Low-Speed (1.5Mbps), Full-Speed (12Mbps) and High-Speed (480Mbps)
Plug & play installation for easy setup
Quality construction for durability and longevity
Allows connection of USB devices at a distance without losing speed
Gerelateerde Links
- Digitus USB Cable USB 2.0 USB Type A 1.8 m
- Digitus USB Cable USB 2.0 Micro USB Type B 1 m
- Digitus USB Type A to Male to DB9 Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male Converter Cable
- Digitus USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- StarTech.com USB 2.0 Black, 5 m
- StarTech.com USB 2.0 Black, 900 mm
- StarTech.com USB 2.0 Black, 15 m