Roline USB Cable, Male USB Type A to Male, USB 3.2 USB Type C, Black, 1 m
- RS-stocknr.:
- 285-7722
- Artikelnummer Distrelec:
- 302-38-541
- Fabrikantnummer:
- 11.02.9011
- Fabrikant:
- Roline
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 13,02
(excl. BTW)
€ 15,75
(incl. BTW)
- RS-stocknr.:
- 285-7722
- Artikelnummer Distrelec:
- 302-38-541
- Fabrikantnummer:
- 11.02.9011
- Fabrikant:
- Roline
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
| Merk | Roline | |
| Product Type | USB Cable | |
| Connector Gender A | Male | |
| Connector Type A | USB Type A | |
| Connector Gender B | Male | |
| USB Version | USB 3.2 | |
| Connector Type B | USB Type C | |
| Jacket Colour | Black | |
| Cable Length | 1 m | |
| Distrelec Product Id | 30238541 | |
| Standards/Approvals | No | |
| Voltage | 5 V | |
| Alles selecteren | ||
|---|---|---|
Merk Roline | ||
Product Type USB Cable | ||
Connector Gender A Male | ||
Connector Type A USB Type A | ||
Connector Gender B Male | ||
USB Version USB 3.2 | ||
Connector Type B USB Type C | ||
Jacket Colour Black | ||
Cable Length 1 m | ||
Distrelec Product Id 30238541 | ||
Standards/Approvals No | ||
Voltage 5 V | ||
- Land van herkomst:
- CN
The ROLINE USB3.2 Gen1 Cable, Product Name A-C, M/M, black is a high-quality and reliable cable designed for super high-speed USB connections. With its UL2725 cable construction and USB 3.2 Gen1 compatibility, this cable ensures fast and efficient data transfer for your devices.
UL2725 cable construction for durability and reliability
USB 3.2 Gen1 compatibility for high-speed data transfer
RoHS compliant materials for environmental friendliness
Tin wire lead-free solder for safe and secure connections
Inner molding LD-PE 950 for added protection and longevity
Outer molding PVC A813 45P for ruggedness and durability
Gerelateerde Links
- Roline USB Cable USB 3.1 USB Type C 1 m
- Roline USB Cable USB 3.2 USB Type C 2 m
- Roline USB Cable USB 3.2 USB Type C 500 mm
- Roline USB Cable USB 3.2 USB Type C 1 m
- Roline USB Cable USB 3.2 USB Type C 110 mm
- Roline USB Cable USB 3.2 USB Type C 1.5 m
- Roline USB Cable USB 3.2 USB Type C, Black
- Roline USB Cable USB 3.2 USB Type C 110 mm