StarTech.com 4 Port USB Card, PCI, USB 3.0
- RS-stocknr.:
- 138-3580
- Artikelnummer Distrelec:
- 302-31-420
- Fabrikantnummer:
- PCIUSB3S4
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 114,87
(excl. BTW)
€ 138,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 2 stuk(s) vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 114,87 |
*prijsindicatie
- RS-stocknr.:
- 138-3580
- Artikelnummer Distrelec:
- 302-31-420
- Fabrikantnummer:
- PCIUSB3S4
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | USB Card | |
| Standards/Approvals | CE, RoHS, FCC | |
| USB Specification | USB 3.0 | |
| Bus Type | PCI | |
| Number of USB Ports | 4 | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type USB Card | ||
Standards/Approvals CE, RoHS, FCC | ||
USB Specification USB 3.0 | ||
Bus Type PCI | ||
Number of USB Ports 4 | ||
- Land van herkomst:
- TW
PCIUSB3S4 USB 3.0 PCI Card
The PCIUSB3S4 4-Port PCI to USB 3.0 Card enables legacy PCI slots to support the SuperSpeed USB 3.0 standard, which is capable of data transfer rates up to 5 Gbps. Using USB 3.0 devices with this card will increase data transfer rates with up to 1.3 Gbps of available bandwidth (PCI bus limit) - more than doubling performance compared to a USB 2.0 connection.
This versatile USB 3.0 adapter includes an optional SATA power connector which allows each USB port to deliver up to 900mA of power to connected USB 3.0 devices - suitable for even the most power hungry devices.
A perfect solution for older PCI-based systems or computers with only PCI expansion slots remaining, the card allows those systems to stay relevant and up-to-date with the latest USB technology. The card is also backward compatible with USB 2.0 and 1.x devices, so it will not only work with any future USB 3.0 devices, but will also support older devices.
The PCIUSB3S4 4-Port PCI USB 3.0 Card is backed by StarTech.com lifetime warranty and free lifetime technical support.
Features & Benefits
• 4 external SuperSpeed USB 3.0 ports
• Provides up to 900mA of power over USB 3.0
• Built-in optional SATA power connector for bus-powered USB devices
• Backward compatible with USB 2.0/1.x devices
• Compliant with USB 3.0 base specification 1.0 and xHCI specification 0.95
• Compliant with PCI Specification 3.0
• Includes a low profile/half-height installation bracket
• Increased data transfer rates (up to 1.3 Gbps PCI bus limit) with USB 3.0 compatible devices
• Suitable for installation in standard-sized and Small Form Factor computers
• Supports bus-powered USB 3.0 devices
Applications
• Add USB 3.0 capabilities to an older PCI-based system
• Expand system capabilities by adding external USB ports
• Enable Super Speed USB 3.0 data communication for external storage devices and audio/video devices
Whats in the package?
• PCI USB 3.0 Card
• Low Profile Bracket
• Driver CD
• Instruction Manual
FAQs
Will this PCI card fit into my PCI-X slot?
Yes. This PCI card uses a universal connector keyed for both 3.3V and 5V that can be used with PCI and PCI-X. This type of connector is identified as having 2 separate notches, instead of just one.