Amphenol Socapex Male Type USB Type C IP68 USB Connector
- RS-stocknr.:
- 271-988
- Fabrikantnummer:
- USB3CFTV6N
- Fabrikant:
- Amphenol Socapex
Subtotaal (1 eenheid)*
€ 99,22
(excl. BTW)
€ 120,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- 21 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 99,22 |
*prijsindicatie
- RS-stocknr.:
- 271-988
- Fabrikantnummer:
- USB3CFTV6N
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Product Type | USB Connector | |
| USB Type | USB Type C | |
| Current | 5A | |
| Connector Gender | Male | |
| IP Rating | IP68 | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | USB Type-C Connector | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | USB3FTV | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Product Type USB Connector | ||
USB Type USB Type C | ||
Current 5A | ||
Connector Gender Male | ||
IP Rating IP68 | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Termination Type USB Type-C Connector | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series USB3FTV | ||
- Land van herkomst:
- IN
The Amphenol Socapex USB-C Plug features a USB Type-C connection system for harsh environment offers a ruggedized solution for USB Type C connectors based on MIL DTL 38999 series III type. It protects devices from fluids dust shocks and vibrations. The assembly of USB type C corsets into ruggedized plugs is tool free and can be done on the field. It supports reversible data and power transmission for both plugs and receptacles, offering flexibility in data power delivery and video configurations.
Shock vibration and traction resistance
No tools required for cabling adaptation
EMI protection shielding continuity
Mating plug or receptacle cycles 500 at least
Gerelateerde Links
- Amphenol Socapex Male Type USB Type C IP68 USB Connector
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
- Amphenol Socapex Straight, Cable Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel- 2 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex, Panel Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2
- Amphenol Socapex, Cable Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2