RS PRO Straight, Panel Female- 2 Port Type A USB Connector USB 3.0
- RS-stocknr.:
- 282-843
- Artikelnummer Distrelec:
- 304-51-231
- Fabrikant:
- RS PRO
Subtotaal (1 tray van 25 eenheden)*
€ 557,18
(excl. BTW)
€ 674,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 16 november 2026
- Plus verzending 3 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 557,18 | € 22,287 |
*prijsindicatie
- RS-stocknr.:
- 282-843
- Artikelnummer Distrelec:
- 304-51-231
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | USB Connector | |
| USB Type | A | |
| Mount Type | Panel | |
| Current | 1.5A | |
| USB Specification | USB 3.0 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 2 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Composite | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type USB Connector | ||
USB Type A | ||
Mount Type Panel | ||
Current 1.5A | ||
USB Specification USB 3.0 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 2 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Composite | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
- Land van herkomst:
- CN
RS PRO Dual USB 3.0 Panel Mount Connector
Introducing the range of RS PRO USB 3.0 Panel Mount Connectors, the perfect solution for reliable and efficient USB connections through a sturdy panel mount making it versatile to use in a range of applications like network racking, wall plugs, and much more.
Features and Benefits:
This RS PRO USB Panel Mount Connector is the Ideal upgrade to ensure stable and reliable connection for USB 3.0 sockets
Designed to fit standard XLR 24 mm diameter cut out panels and offering a low rear profile, this panel mount connector is Ideal for use in areas where space is limited, ensuring it fits easily into tight spaces, like data centres
In addition to this, it offers front or rear mounting to provide flexible installation options suited to various set ups, and removes the need for soldering or Punch termination thanks to the use of standard cables for quick and efficient set up
Ideal for use in rack mounting, wall plugs, custom configurations and much more
Available in zinc diecast, nickel or black plated frame options to suit the needs of the application the connectors are being used for and ensure a professional finish
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Gerelateerde Links
- RS PRO Straight, Panel Female- 1 Port Type USB Type A to A USB Connector USB 3.0
- RS PRO Straight, Panel Female- 2 Port Type USB Type A to A USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 3.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- Telegartner Straight, Panel Female- 1 Port Type USB Type A to A IP68 USB Connector USB 3.0
- RS PRO Straight, Panel Female- 1 Port Type USB Type B to A USB Connector USB 3.0
- RS PRO Straight, Panel Female/Female- 2 Port Type USB Type B to A USB Connector USB 3.0
- Bulgin Straight IP68, IP66 USB Connector USB 3.0