L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- RS-stocknr.:
- 297-814
- Fabrikantnummer:
- ECF504-12BBS
- Fabrikant:
- L-Com
Subtotaal (1 eenheid)*
€ 25,79
(excl. BTW)
€ 31,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 25,79 |
*prijsindicatie
- RS-stocknr.:
- 297-814
- Fabrikantnummer:
- ECF504-12BBS
- Fabrikant:
- L-Com
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
| Merk | L-Com | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Panel | |
| Current | 500mA | |
| USB Specification | USB 2.0 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Gold Plated | |
| Standards/Approvals | CE2011/65/EU | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk L-Com | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Panel | ||
Current 500mA | ||
USB Specification USB 2.0 | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 5V | ||
Minimum Operating Temperature -10°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Contact Material Gold Plated | ||
Standards/Approvals CE2011/65/EU | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- CN
The L-Com USB Type B coupler has been expertly crafted to meet the demands of modern connectivity. This product along with its robust ABS housing ensures durability while maintaining a lightweight form factor. With its thoughtfully designed wiring diagram, including colour coded connections, installation is simplified and error free. Furthermore, the inclusion of a tinned copper shield and drain wire guarantees optimal signal quality and reduces interference, essential for maintaining performance over longer distances. The product is also compliant with USB 2.0 standards, underlining its efficient and effective transmission capabilities.
Constructed with high quality ABS for enhanced durability
Temperature rating supports a broad operational range
User friendly wiring diagram simplifies installation processes
Incorporates a robust shielding design for superior signal integrity
Each assembly is individually packaged which ensuring the utmost care
Dynamic configurations accommodate various use cases
Designed to withstand environmental challenges
Gerelateerde Links
- L-Com Straight, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector USB 2.0
- L-Com USB Cable USB 2.0 USB Type B 5 m
- L-Com Straight, Panel Male- 1 Port USB Connector USB 2.0
- L-Com Right Angle, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- L-Com USB Cable USB 2.0 USB Type A, 12 in
- L-Com Straight, Panel Male- 1 Port Type USB Type A USB Connector
- L-Com USB Cable USB 2.0 120 in