Hama Straight Male/Female- 2 Port USB Adapter USB 3.2
- RS-stocknr.:
- 325-222
- Fabrikantnummer:
- 00200300
- Fabrikant:
- Hama
Subtotaal (1 eenheid)*
€ 16,80
(excl. BTW)
€ 20,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 17 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 16,80 |
*prijsindicatie
- RS-stocknr.:
- 325-222
- Fabrikantnummer:
- 00200300
- Fabrikant:
- Hama
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
| Merk | Hama | |
| Product Type | USB Adapter | |
| USB Specification | USB 3.2 | |
| Orientation | Straight | |
| Connector Gender | Male/Female | |
| Number of Ports | 2 | |
| Termination Type | USB Type A Female | |
| Contact Material | Gold Plated Plug | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | 00200300 | |
| Alles selecteren | ||
|---|---|---|
Merk Hama | ||
Product Type USB Adapter | ||
USB Specification USB 3.2 | ||
Orientation Straight | ||
Connector Gender Male/Female | ||
Number of Ports 2 | ||
Termination Type USB Type A Female | ||
Contact Material Gold Plated Plug | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series 00200300 | ||
- Land van herkomst:
- CN
The Hama USB OTG Adapter is designed for connecting a PC, notebook, tablet, or smartphone with USB C to external devices like hard drives, USB sticks, mice, keyboards, or printers to transmit digital data, signals, and power. It has super speed data transfer rates of up to 5 Gbps.
High quality and sturdy aluminium housing with a sophisticated finish
Gold plated plug with low contact resistance ensures secure signal transmission
Excellent transmission quality
Backed by high quality materials and craftsmanship
Copper internal wires for rapid data transfer and optimal power supply
Gerelateerde Links
- Hama Straight Male/Female- 1 Port USB Adapter USB 3.2
- Hama Straight Male/Female- 2 Port USB Adapter USB 2.0
- Exsys Straight Male/Female- 2 Port USB Adapter 3.2
- Hama Straight- 1 Port USB Adapter USB 2.0
- Amphenol Socapex Straight, Panel Male- 2 Port IP68 USB Adapter USB 3.2
- Amphenol Socapex Straight, Panel Female/Male- 2 Port Type USB Type A to C IP68 USB Adapter USB 3.2
- Cherry Straight, Adapter Male/Female- 1 Port Type USB-A/USB-C Adapter USB Adapter 3
- Hama 4 Port USB 3.2 USB C Hub 33 mm 17 mm 100mm