TE Connectivity Right Angle, Surface Female- 1 Port Type A USB Connector USB 2.0
- RS-stocknr.:
- 185-9895
- Artikelnummer Distrelec:
- 304-38-772
- Fabrikantnummer:
- 292303-9
- Fabrikant:
- TE Connectivity
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 5 eenheden)*
€ 15,16
(excl. BTW)
€ 18,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 225 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 5 - 10 | € 3,032 | € 15,16 |
| 15 - 55 | € 2,876 | € 14,38 |
| 60 - 115 | € 2,748 | € 13,74 |
| 120 + | € 2,65 | € 13,25 |
*prijsindicatie
- RS-stocknr.:
- 185-9895
- Artikelnummer Distrelec:
- 304-38-772
- Fabrikantnummer:
- 292303-9
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | A | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | Alcoswitch Gemini A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type A | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series Alcoswitch Gemini A | ||
TE Connectivity 292303-9
USB Type=A, USB Version=2.0, Size=Standard, Connector Style=Receptacle, Orientation=Right Angle, Number of Ports=1, Number of Positions=4, Offset=4.13 mm, Shell Plating Material=Tin, Contact Current Rating (Max)=1 A, Contact Mating Area Plating Thickness=.76 μm, Contact Termination Type=Surface Mount, Termination Method to Printed Circuit Board=Surface Mount, Termination Method=Solder, Locating Posts=With, Mounting Location=Top, Locking Feature=With, PCB Connector Seating=Offset, PCB Mount Retention Type=SMT Hold-Down, Centerline (Pitch)=2 mm,2.5 mm, Housing Color=Natural, PCB Thickness (Recommended)=1.2 mm, Soldering Temperature (Max)=240 °C, Mating Cycles (Max)=1500, Operating Temperature Range=-55 – 85 °C, Halogen Free=No, Pick & Place Capable=No, Circuit Application=Power & Signal, UL Flammability Rating=UL 94V-0, Packaging Method=Box & Tray,Reel, Packaging Quantity=300
Gerelateerde Links
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Board- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Top Mount Female- 1 Port Type USB Type A USB USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Type USB Type A USB Connector 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 USB Connector USB 2.0