RS PRO Straight, Panel Female/Female- 2 Port Type USB Type A to A USB Connector USB 2.0

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 12,74

(excl. BTW)

€ 15,42

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 40 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 4€ 12,74
5 - 9€ 12,50
10 - 24€ 11,99
25 +€ 10,79

*prijsindicatie

RS-stocknr.:
235-4755
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

USB Connector

USB Type

USB Type A to A

Mount Type

Panel

USB Specification

USB 2.0

Connector Gender

Female/Female

Orientation

Straight

Number of Ports

2

Termination Type

Plug-In

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Hazardous Area Certification

No

Series

RS PRO

RS PRO Slim Dual Mounting USB 2.0 A-A Feedthrough Connector


From RS PRO a range of super high-quality USB 2.0 A-A feedthrough connectors. These slim dual panel mount connectors are commonly used in custom applications where high-speed data transfer connectivity is required. They have a slim profile so will only take up minimal space and can be front or rear mounted with enclosures or rack panel arrangements.

During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. These slim dual USB connectors are compatible with male USB 2.0 cables offering excellent transfer speeds to produce reliable transmissions in telecommunications and networking.

Features and Benefits


  • USB 2.0

  • USB Type A receptacles

  • Panel Mount – front and rear

  • Standard rectangular cut-out

  • Mounting holes

  • Low rear profile ideal for applications with minimal space

  • No soldering or punch termination

  • Operating temperature: Min -20 °C, Max +50 °C

  • Material


  • Insert: ABS UL94 HB

  • Frame: Diecast, Metal or black plated

  • Inner Over-mouldings: PE + PVC

  • Shell: Nickel plated steel

  • Contacts: Gold Plated

  • Specifications


  • Voltage rating: 30 V AC

  • Current rating: 1.5 A max

  • Contact resistance: 50 mΩ max

  • Insulation resistance: 20 mΩ min

  • Dielectric withstanding voltage: 500V AC

  • Operating Temperature: -20°C to 50°C

  • Variants


  • USB 2.0 A-A FT Nickel frame, CSK holes, RS stock no: 235-4754

  • USB 2.0 A-A FT Black metal frame, CSK holes, RS stock no: 235-4755

  • Applications


  • Telecommunication

  • Ethernet Network Interface

  • Audio Soundboard

  • Computers

  • Why would you choose RS PRO for Feedthrough Connectors?


    RS PRO offers a wide range of feedthrough connectors to suit your applications. Our range of slim dual connectors has been selected for their high quality and great value. We understand quality is of great importance to any business and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

    Gerelateerde Links

    Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

    E-mailadres

    De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.