Amphenol Communications Solutions Right Angle, Top Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- RS-stocknr.:
- 261-9667
- Fabrikantnummer:
- 12401808E412A
- Fabrikant:
- Amphenol Communications Solutions
Subtotaal (1 tray van 1000 eenheden)*
€ 1.097,00
(excl. BTW)
€ 1.327,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 1000 + | € 1,097 | € 1.097,00 |
*prijsindicatie
- RS-stocknr.:
- 261-9667
- Fabrikantnummer:
- 12401808E412A
- Fabrikant:
- Amphenol Communications Solutions
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
| Merk | Amphenol Communications Solutions | |
| Product Type | USB C Connector | |
| Mount Type | Top Mount | |
| USB Type | USB Type C | |
| USB Specification | USB 3.2 | |
| Current | 5A | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 2 | |
| Voltage | 100V | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, REACH, UL94V-0 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Communications Solutions | ||
Product Type USB C Connector | ||
Mount Type Top Mount | ||
USB Type USB Type C | ||
USB Specification USB 3.2 | ||
Current 5A | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 2 | ||
Voltage 100V | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, REACH, UL94V-0 | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
The Amphenol Communications Solutions USB connector is USB3.2 type C connector of second generation. It has dielectric withstanding voltage 100V ac.
Operating temperature range -40°C to +85°C
Orientation right angle
Tail length 1.30 mm
Gerelateerde Links
- Amphenol Communications Solutions Right Angle, Top Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Top Mount Female Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Mid Mount Female- 2 Port Type USB Type C USB C Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Top Mount Female Type USB Type C USB C Connector USB 4
- Amphenol Communications Solutions Vertical USB 3.2 Gen 1
- Amphenol Communications Solutions Right Angle, Surface Male- 2 Port Type USB 3.2 Gen 1 USB Connector USB 3.2
- Molex Right Angle, Top Mount Female- 1 Port Type USB Type C USB Connector USB 3.2
- Hirose Vertical IP68, IP69K USB Connector USB 3.2