Cliff Electronics Straight, Front Female Type USB Type A USB Adapter USB 3.0
- RS-stocknr.:
- 283-6860
- Artikelnummer Distrelec:
- 302-15-250
- Fabrikantnummer:
- CP30605N
- Fabrikant:
- Cliff Electronics
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 283-6860
- Artikelnummer Distrelec:
- 302-15-250
- Fabrikantnummer:
- CP30605N
- Fabrikant:
- Cliff Electronics
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
| Merk | Cliff Electronics | |
| Orientation | Straight | |
| Mount Type | Front | |
| Connector Gender | Female | |
| USB Type | USB Type A | |
| Product Type | USB Adapter | |
| USB Specification | USB 3.0 | |
| Contact Material | Gold Plated | |
| Current | 1.8 A | |
| Distrelec Product Id | 30215250 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -20 °C | |
| Series | SLIM FT USB3 A-A | |
| Standards/Approvals | No | |
| Voltage | 30 V | |
| Alles selecteren | ||
|---|---|---|
Merk Cliff Electronics | ||
Orientation Straight | ||
Mount Type Front | ||
Connector Gender Female | ||
USB Type USB Type A | ||
Product Type USB Adapter | ||
USB Specification USB 3.0 | ||
Contact Material Gold Plated | ||
Current 1.8 A | ||
Distrelec Product Id 30215250 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -20 °C | ||
Series SLIM FT USB3 A-A | ||
Standards/Approvals No | ||
Voltage 30 V | ||
- Land van herkomst:
- GB
The FRONT MOUNT SLIM FT USB3 A-A is designed with high-quality materials to ensure superior performance and durability. It features a voltage rating of 30V AC and a current rating of 1.8A max, making it suitable for various electronic applications. With a sleek design and compact size, this product is ideal for use in restricted spaces where USB connectivity is required.
Contact resistance 50mΩ max
Insulation resistance 20MΩ min
Dielectric withstanding voltage 500V AC
Operating Temperature -20°C to 50°C
Compact and slim design, High-quality materials for durability
Gerelateerde Links
- Eaton Straight, Front Male- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- Amphenol Industrial Straight, Front Male Type USB 3.2 Type A IP67 USB Connector USB 3.0
- RS PRO Straight IP68 IP67, IP20 USB Connector USB 3.0
- RS PRO Straight IP20 IP67, IP68 USB Connector USB 3.0
- RS PRO Straight IP65 IP68, IP69 USB Connector USB 3.0
- RS PRO Straight IP68 IP20, IP65 USB Connector USB 3.0
- RS PRO Straight IP68 IP65, IP20 USB Connector USB 3.0
- RS PRO Straight IP65 IP69, IP67 USB Connector USB 3.0