Roline Straight, Socket, Plug Type Type A 2.0 USB Connector
- RS-stocknr.:
- 284-2700
- Artikelnummer Distrelec:
- 302-83-587
- Fabrikantnummer:
- 12.02.1091
- Fabrikant:
- Roline
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 284-2700
- Artikelnummer Distrelec:
- 302-83-587
- Fabrikantnummer:
- 12.02.1091
- Fabrikant:
- Roline
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
| Merk | Roline | |
| Gender | Female, Male | |
| USB Type | Type A | |
| Termination Method | USB-A Cable Mounting | |
| USB Version | 2.0 | |
| Body Orientation | Straight | |
| Alles selecteren | ||
|---|---|---|
Merk Roline | ||
Gender Female, Male | ||
USB Type Type A | ||
Termination Method USB-A Cable Mounting | ||
USB Version 2.0 | ||
Body Orientation Straight | ||
- Land van herkomst:
- TW
12021091
The Roline USB Galvanic Isolator has high common mode transient immunity. It offers USB isolation of 5000V DC between USB host and USB device. This USB galvanic isolator compatible with USB 2.0, 1.5Mbps low speed and 12Mbps full speed Bi directional communication.
Short circuit protected
Isolated power supply
No driver installation required
Class 3A contact ESD performance
Isolated power supply
No driver installation required
Class 3A contact ESD performance
Gerelateerde Links
- Roline USB Type A to Female to USB Type A Female Converter Cable
- Roline USB 2.0 Black, 800 mm
- Roline USB 2.0 Black, 3 m
- Roline USB 2.0 Black, 1.8 m
- Roline USB Cable USB 2.0 USB Type A 800 mm
- Roline USB Cable USB 2.0 USB Type A 4.5 m
- Roline USB Cable USB 2.0 USB Type A 3 m
- Roline USB Cable USB 2.0 USB Type A 1.8 m