Hsuan Mao Right Angle, PCB Female Type USB Connector USB Connector USB 2.0
- RS-stocknr.:
- 285-7240
- Artikelnummer Distrelec:
- 142-70-997
- Fabrikantnummer:
- C8320-05BFRIB0R
- Fabrikant:
- Hsuan Mao
Subtotaal (1 eenheid)*
€ 3,03
(excl. BTW)
€ 3,67
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 2.297 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,03 |
*prijsindicatie
- RS-stocknr.:
- 285-7240
- Artikelnummer Distrelec:
- 142-70-997
- Fabrikantnummer:
- C8320-05BFRIB0R
- Fabrikant:
- Hsuan Mao
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
| Merk | Hsuan Mao | |
| Product Type | USB Connector | |
| USB Type | USB Connector | |
| Mount Type | PCB | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Termination Type | PCB | |
| Contact Material | Nickel Plated | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Hsuan Mao | ||
Product Type USB Connector | ||
USB Type USB Connector | ||
Mount Type PCB | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Termination Type PCB | ||
Contact Material Nickel Plated | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- TW
The Mini USB-B socket connector, the perfect solution for your PCB mounting needs. Featuring 5 positions and gold-tin plated phosphor bronze contacts, it ensures reliable data transfer and power delivery.
5-pole miniature connector of B-type
Handles transmission speeds of up to 480 Mbps (USB2.0)
Can be combined with ordinary USB connectors, type A at e.g. cable assembly manufacturing
Gerelateerde Links
- Hsuan Mao C0580 15 Way Straight Screw D-Sub Connector Male
- Hsuan Mao C0580 13 Way Horizontal Screw D-Sub Connector Male
- Hsuan Mao Steel Machine Screw 13.9 mm
- Hsuan Mao C0580 13 Way Horizontal, Horizontal Screw D-Sub Connector Female
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- Amphenol ICC Right Angle, Through Hole Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB 2.0 Type A USB Connector USB 2.0