Hirose Right Angle, Through Hole Female- 1 Port Type B USB Connector USB 2.0
- RS-stocknr.:
- 772-6926
- Fabrikantnummer:
- UX60SC-MB-5S8(80)
- Fabrikant:
- Hirose
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 772-6926
- Fabrikantnummer:
- UX60SC-MB-5S8(80)
- Fabrikant:
- Hirose
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
| Merk | Hirose | |
| Product Type | USB Connector | |
| Mount Type | Through Hole | |
| USB Type | B | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | UX60 | |
| Alles selecteren | ||
|---|---|---|
Merk Hirose | ||
Product Type USB Connector | ||
Mount Type Through Hole | ||
USB Type B | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series UX60 | ||
Hirose Mini-B USB 2.0 Receptacle Connectors - UX60S Series
A range of Mini-B USB 2.0 standard receptacle connectors with a compact 7mm x 9mm design and a maximum data transmission rate of 480 Mbps. The body of these Mini-B USB 2.0 socket connectors consists of a black resin insulator and a tin plated copper alloy shell with 5 female gold plated tin contacts.
Note
Mini-B USB 2.0 connectors with part numbers prefixed with 'EX60SA' have a mating side configuration with an interface entry angle
Mini-B USB 2.0 connectors with part numbers prefixed with 'EX60SB' have a standard mating side configuration
Mini-B USB 2.0 connectors with part numbers suffixed with '5ST' are SMT
Mini-B USB 2.0 connectors with part numbers suffixed with '5S8' are through hole mounting Mini-B USB 2.0 connector with a solder tab length of 0.8m
Mini-B USB 2.0 connectors with part numbers prefixed with 'EX60SB' have a standard mating side configuration
Mini-B USB 2.0 connectors with part numbers suffixed with '5ST' are SMT
Mini-B USB 2.0 connectors with part numbers suffixed with '5S8' are through hole mounting Mini-B USB 2.0 connector with a solder tab length of 0.8m
Gerelateerde Links
- Hirose Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Bottom Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Surface Male- 1 Port Type USB Type B USB Connector USB 2.0
- Hirose Straight, Surface Female- 1 Port Type Micro USB Type B USB Connector USB 2.0