Roline 2 USB 2.0 USB USB Extension Cable, up to 5 m Extension Distance
- RS-stocknr.:
- 121-627
- Artikelnummer Distrelec:
- 302-01-138
- Fabrikant:
- Roline
Subtotaal (1 eenheid)*
€ 39,16
(excl. BTW)
€ 47,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 14 stuk(s) vanaf 16 november 2026
- Plus verzending 56 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,16 |
*prijsindicatie
- RS-stocknr.:
- 121-627
- Artikelnummer Distrelec:
- 302-01-138
- Fabrikant:
- Roline
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
| Merk | Roline | |
| USB Specification | USB 2.0 | |
| Product Type | USB Extension Cable | |
| Number of USB Ports | 2 | |
| Extension Distance | 5m | |
| Transmission Method | USB | |
| Standards/Approvals | CE/FCC | |
| Alles selecteren | ||
|---|---|---|
Merk Roline | ||
USB Specification USB 2.0 | ||
Product Type USB Extension Cable | ||
Number of USB Ports 2 | ||
Extension Distance 5m | ||
Transmission Method USB | ||
Standards/Approvals CE/FCC | ||
- Land van herkomst:
- CN
ROLINE USB Extension Cable
The ROLINE USB extension cable extends up to 5m. This adaptor is compatible with USB 2.0 and backward compatible with USB 1.1. This adaptor acts as a hub as well with two ports are available for your connection needs.
Features and Benefits
Black in colour
Hot-pluggable
Meets USB 2.0 specifications and works with low-speed, high-speed and full-speed devices
Supports USB 2.0 type A
Applications
Faster data transfer
Enables people to use smaller, more lightweight devices
Perfect for multitasking
Enables users to charge mobile devices
Helpful for powering various devices
Allows data transfer without internet connection
Reduces data fluctuation during file transfers
Very accessible
Very versatile
Gerelateerde Links
- Roline 1 USB 2.0 USB USB Extension Cable, up to 5 m Extension Distance
- Roline 1 USB 2.0 USB USB Extender, up to 5 m Extension Distance
- RS PRO 1 USB 2.0 USB USB Extension Cable, up to 12 m Extension Distance
- StarTech.com 4 USB 2.0 USB USB Extender, up to 78.7 ft Extension Distance
- Aten 4 USB 2.0 USB USB Extender, up to 60 m Extension Distance
- StarTech.com 4 USB 2.0 USB Extender, up to 100 m Extension Distance
- Aten 1 USB 2.0 HDMI USB Extension Cable, up to 60 m Extension Distance
- Exsys 4 USB 2.0 USB Extender, up to 50 m Extension Distance