L-Com 1 USB 3.0 USB Extender, up to 2.5 m Extension Distance
- RS-stocknr.:
- 297-332
- Fabrikantnummer:
- CAU3HFAX-BLK-205M
- Fabrikant:
- L-Com
Subtotaal (1 eenheid)*
€ 149,30
(excl. BTW)
€ 180,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
- Plus verzending 2 stuk(s) vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 149,30 |
*prijsindicatie
- RS-stocknr.:
- 297-332
- Fabrikantnummer:
- CAU3HFAX-BLK-205M
- Fabrikant:
- L-Com
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
| Merk | L-Com | |
| Product Type | USB Extender | |
| USB Specification | USB 3.0 | |
| Number of USB Ports | 1 | |
| Extension Distance | 2.5m | |
| Standards/Approvals | RoHS, UL | |
| Alles selecteren | ||
|---|---|---|
Merk L-Com | ||
Product Type USB Extender | ||
USB Specification USB 3.0 | ||
Number of USB Ports 1 | ||
Extension Distance 2.5m | ||
Standards/Approvals RoHS, UL | ||
- Land van herkomst:
- CN
The L-Com High performance USB 3.0 A/AF high flex drag chain cable is designed for demanding environments where flexibility and durability are essential. Engineered to meet the stringent requirements of USB 3.0 standards, this cable ensures rapid data transmission with minimal signal interference. The robust construction features a PVC black jacket that provides not only excellent protection against abrasion but also superior flexibility for dynamic applications.
Meets USB 3.0 specifications for high speed data transfer
Incorporates a braided shield for additional protection against EMI
Suitable for use in various industrial and automation environments
Ensures a high cycle life reaching up to five million cycles
Tested for continuity to guarantee reliable connectivity
Gerelateerde Links
- L-Com 1 USB 2.0 USB Extender, up to 100 m Extension Distance
- StarTech.com 4 USB 2.0 USB USB Extender, up to 78.7 ft Extension Distance
- Aten 1 USB 3.0 USB USB Extension Cable, up to 5 m Extension Distance
- StarTech.com 2 USB 3.2 Fibre USB Extender, up to 350 m Extension Distance
- Aten 6 USB 3.2 USB USB Extender, up to 300 mm Extension Distance
- Aten 3 USB 3.2 USB USB Extender, up to 550 mm Extension Distance
- Aten 4 USB 2.0 USB USB Extender, up to 60 m Extension Distance
- StarTech.com 4 USB 2.0 USB Extender, up to 100 m Extension Distance