StarTech.com 1 USB 2.0 Galvanic Isolation USB Extender
- RS-stocknr.:
- 630-274
- Fabrikantnummer:
- U1-USB-ISOLATOR
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 99,26
(excl. BTW)
€ 120,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 5 stuk(s) vanaf 06 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 99,26 |
*prijsindicatie
- RS-stocknr.:
- 630-274
- Fabrikantnummer:
- U1-USB-ISOLATOR
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | USB Extender | |
| USB Specification | USB 2.0 | |
| Number of USB Ports | 1 | |
| Transmission Method | Galvanic Isolation | |
| Power Consumption | 500mW | |
| Standards/Approvals | CE/LVD (2014/35/EU), IEC/EN 62368-1 | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type USB Extender | ||
USB Specification USB 2.0 | ||
Number of USB Ports 1 | ||
Transmission Method Galvanic Isolation | ||
Power Consumption 500mW | ||
Standards/Approvals CE/LVD (2014/35/EU), IEC/EN 62368-1 | ||
- Land van herkomst:
- TW
StarTech USB Extender, USB 2.0 Specification, Galvanic Isolation Transmission Method - U1-USB-ISOLATOR
This USB extender provides galvanic isolation for a single USB connection to prevent direct electrical continuity between host and device. Designed for USB 2.0 data rates, it enables isolated USB data transmission in environments where separation between circuits is required. The unit is intended for integration into automation, electronics and electrical workflows where signal integrity and isolation are necessary.
Features and Benefits:
• Galvanic isolation protects equipment and personnel
• Supports USB 2.0 throughput for standard peripherals
• Single-port design simplifies integration into test setups
• Low-power consumption rated at 500 mW reduces system load
• Complies with CE LVD requirements for regulated installations
• Meets IEC/EN 62368-1 for recognised safety criteria
• Supports USB 2.0 throughput for standard peripherals
• Single-port design simplifies integration into test setups
• Low-power consumption rated at 500 mW reduces system load
• Complies with CE LVD requirements for regulated installations
• Meets IEC/EN 62368-1 for recognised safety criteria
Applications
• Suitable for isolating sensors and control interfaces in automation racks
• Ideal for connecting measurement instruments in electronics labs
• Used with diagnostic tools in electrical maintenance areas
• Can be used for protected data links in mechanical test benches
• Ideal for connecting measurement instruments in electronics labs
• Used with diagnostic tools in electrical maintenance areas
• Can be used for protected data links in mechanical test benches
How does the device affect signal compatibility with USB peripherals?
It maintains USB 2.0 signalling so standard high-speed and full-speed peripherals operate without protocol conversion while providing galvanic separation.
What power constraints should be considered when integrating it into a system?
The unit draws up to 500 mW, so power budgeting should account for this additional low-power load when designing supply arrangements.
What approvals relate to safety and regulatory installation requirements?
The unit adheres to CE LVD directives and the IEC/EN 62368-1 standard, indicating conformity with recognised electrical safety norms.
How many downstream devices can be connected through it?
It provides a single USB port for one downstream device, suited to single-channel isolated connections.
Gerelateerde Links
- StarTech.com 4 USB 2.0 USB USB Extender, up to 78.7 ft Extension Distance
- StarTech.com 1 USB 2.0 Catx USB Extender, up to 50 m Extension Distance
- StarTech.com USB Extender over USB KVM Extender 1 km
- StarTech.com 4 USB 2.0 USB Extender, up to 100 m Extension Distance
- StarTech.com 4 USB 2.0 Catx USB Extender, up to 50 m Extension Distance
- StarTech.com 1 USB Extender HDMI KVM Extender 100 m
- StarTech.com USB 2.0 USB to Male USB 2.0 Type A (4 pin 500 m
- StarTech.com 1 USB Extender DisplayPort over DP KVM Extender 300 m