Exsys 4 Port USB C USB C Hub, Battery Powered, 118 x 128 x 52mm
- RS-stocknr.:
- 309-416
- Fabrikantnummer:
- EX-1105-2
- Fabrikant:
- Exsys
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 309-416
- Fabrikantnummer:
- EX-1105-2
- Fabrikant:
- Exsys
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
| Merk | Exsys | |
| Number of USB Ports | 4 | |
| USB Standard | USB C | |
| USB Connection Type | USB C | |
| Power Source | Battery | |
| Network Connection Type | USB | |
| Dimensions | 118 x 128 x 52mm | |
| Alles selecteren | ||
|---|---|---|
Merk Exsys | ||
Number of USB Ports 4 | ||
USB Standard USB C | ||
USB Connection Type USB C | ||
Power Source Battery | ||
Network Connection Type USB | ||
Dimensions 118 x 128 x 52mm | ||
- Land van herkomst:
- CN
The Exsys Multiport Charging Station with an integrated wireless charger and a total output of 130W. It has three USB ports with 12W each for charging smartphones and tablets as well as a fast charging port for Quick Charge 3.0 compatible devices. In addition, the USB USB-C Power Delivery (PD) port even charges notebooks/MacBooks with an output of 65 W. Qi Qi-compatible smartphones, TWC headsets etc. can be charged wirelessly on the top.
Simultaneous charging of up to 6 devices
Intelligent charge management
The display shows the current charging voltage and charging current for each port
Intelligent charge management
The display shows the current charging voltage and charging current for each port
Gerelateerde Links
- Exsys USB 2.0 USB Hub, USB Bus Powered
- Exsys 16 Port USB Type C USB Hub 55 mm 212 mm 440mm
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub, Battery Powered
- Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 1 Port USB 3.2 USB Hub 20 mm 33 mm 60.2mm
- Exsys 10 Port USB 3.2 USB Hub, Terminal Connector Powered