StarTech.com 10 Port USB 3.0 USB Hub, Terminal Connector Powered, 198 mm 31 mm 56mm
- RS-stocknr.:
- 123-8109
- Artikelnummer Distrelec:
- 302-31-635
- Fabrikantnummer:
- ST1030USBM
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 257,21
(excl. BTW)
€ 311,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- 9 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 8 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 257,21 |
*prijsindicatie
- RS-stocknr.:
- 123-8109
- Artikelnummer Distrelec:
- 302-31-635
- Fabrikantnummer:
- ST1030USBM
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Number of USB Ports | 10 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.0 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Height | 31mm | |
| Standards/Approvals | CE | |
| Width | 56mm | |
| Depth | 198mm | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Number of USB Ports 10 | ||
Product Type USB Hub | ||
USB Specification USB 3.0 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Height 31mm | ||
Standards/Approvals CE | ||
Width 56mm | ||
Depth 198mm | ||
- Land van herkomst:
- TW
StarTech.com USB Hub, 10 Ports USB Ports, USB 3.0 Specification - ST1030USBM
This USB hub provides expanded USB connectivity for industrial and laboratory environments, consolidating multiple high‑speed connections into a single Interface for workstations and equipment. It supports USB networking via a modern USB 3.0 specification and is powered through a Terminal connector to handle sustained device loads. The unit is Compact and slim, suitable for installations where space is limited and multiple peripherals must be connected reliably.
Features and Benefits:
• Ten downstream ports deliver simultaneous device connections and throughput
• USB 3.0 Interface enables high‑speed data transfer for bulk traffic
• Terminal connector power input supports stable external power delivery
• CE approval confirms adherence to recognised regulatory standards
• Slim profile allows discreet mounting in constrained enclosures
• USB 3.0 Interface enables high‑speed data transfer for bulk traffic
• Terminal connector power input supports stable external power delivery
• CE approval confirms adherence to recognised regulatory standards
• Slim profile allows discreet mounting in constrained enclosures
Applications
• Suitable for connecting multiple sensors to automation controllers
• Ideal for linking test equipment in electronics workshops
• Used with industrial PCs to expand peripheral interfaces
• Can be used for charging and data synchronisation of handheld devices
• Suitable for deploying multiple USB instruments on a single bench
• Ideal for linking test equipment in electronics workshops
• Used with industrial PCs to expand peripheral interfaces
• Can be used for charging and data synchronisation of handheld devices
• Suitable for deploying multiple USB instruments on a single bench
How does the power arrangement affect sustained device loads?
The Terminal connector accepts an external supply so peripheral power is offloaded from the host, reducing USB host current draw and supporting higher combined device consumption.
What connection type is required on the host system?
A USB‑compatible host port that supports USB 3.0 signalling is required to take full advantage of the hubs data rates.
How Compact is the unit for integration into control racks or enclosures?
The devices footprint measures 56x198mm with a low profile height of 31mm, facilitating placement in narrow spaces or as a rack‑mount alternative where full rack units are not feasible.
Is the hub suitable for high‑traffic multi‑device setups?
The combination of ten ports and USB 3.0 throughput is intended to handle high‑traffic scenarios with multiple simultaneous transfers.
Gerelateerde Links
- StarTech.com 10 Port USB 2.0 USB 2.0 Hub 198 mm 31 mm 56mm
- StarTech.com 10 Port USB 3.0 USB Hub 198 mm 30 mm 55mm
- Exsys 10 Port USB 3.0 USB 3.0 Hub 40 mm 198 mm 55mm
- StarTech.com 4 Port USB 3.0 USB 3.0 Hub, External Power Adapter Powered
- Toyozumi 3 Port USB 3.0 USB A USB 3.0 Hub 31 x 23 x 96mm
- StarTech.com 4 Port USB 3.0 USB Hub 3.8 in 0.5 in 1.3in
- StarTech.com 4 Port USB 3.0 USB Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.0 USB C Hub 42 mm 14 mm 75mm