StarTech.com 3 Port USB 3.0 USB Hub, USB Bus Powered, 41 mm 15 mm 78mm
- RS-stocknr.:
- 186-3261
- Artikelnummer Distrelec:
- 302-31-341
- Fabrikantnummer:
- HB30C3A1GEA
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 44,74
(excl. BTW)
€ 54,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 26 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 44,74 |
*prijsindicatie
- RS-stocknr.:
- 186-3261
- Artikelnummer Distrelec:
- 302-31-341
- Fabrikantnummer:
- HB30C3A1GEA
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Number of USB Ports | 3 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Width | 78mm | |
| Depth | 41mm | |
| Height | 15mm | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Number of USB Ports 3 | ||
Product Type USB Hub | ||
USB Specification USB 3.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Width 78mm | ||
Depth 41mm | ||
Height 15mm | ||
Standards/Approvals CE | ||
HB30C3A1GEA USB C Hub with Ethernet
Heres a must-have accessory for your USB-C™ equipped MacBook Pro, Chromebook™ or laptop. This USB 3.0 hub merges your USB peripheral and RJ45 network connections into a single combination hub. It gives you two vital connection types, with Ethernet and USB Type-A, which are often missing from modern laptops.
Easily connect to your network and peripherals through USB-C
This 3-port USB hub features an easy-to-use USB-C connector. USB Type-C connectors are easier to insert than past generations. They're small and reversible, and you can connect the plug with either side facing up.
Merges two vital port types into one stylish hub
If your MacBook or laptop is missing the ports you need, this hub can help. USB 3.0 is also known as USB 3.1 Gen 1. The versatile USB 3.0 hub gives you access to not only your USB peripheral devices but also a wired internet connection. It offers a Gigabit Ethernet port, so you can connect to a network in locations where Wi-Fi® is unreliable or unavailable.
The stylish USB hub features an attractive white finish.
Rugged, portable, and bus powered
The hub features a rugged yet lightweight housing, so theres no need to sacrifice dependability for portability. Its USB-powered design means you dont need to carry a separate power adapter, so you can tuck the USB 3.0 hub neatly into your travel bag.
This hub is perfect for travel, and it takes up minimal space on a desk, so you can use it in hot-desk or BYOD (Bring Your Own Device) environments.
Built-in cable eliminates aggravation
The hubs built-in USB-C cable makes connections easy, and you dont need to carry a separate cable to attach the hub to your laptop.
The HB30C3A1GEA is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Expand your laptop or MacBook connectivity through USB-C by adding three USB-A ports (5Gbps) and a GbE RJ45 port
• Compact, lightweight housing with a small-footprint design for travel or desktop placement
• USB bus-powered and features a built-in USB Type-C cable, so you can carry the hub with you anywhere
• Integrated cable features a small and reversible USB-C connector, and its Thunderbolt 3 data port compatible
• Multi-platform compatible, with native support in most operating systems including Windows® 10, macOS Sierra (10.12), and Chrome OS™
• Backward compatibility lets you save money by connecting your existing USB 2.0 and 1.x devices
• Offers plug-and-play installation, and supports hot-swapping or hot-plugging
• Supports Wake-On-LAN, Energy-Efficient Ethernet, jumbo frames, full-duplex flow control, VLAN tagging, and layer 2 priority encoding
Applications
• Take advantage of USB-C by using the hub to connect to both a network and USB peripherals to your USB-C equipped laptop
• Upgrade the connection capabilities of your MacBook Pro
• Carry the hub with you while you're traveling, and connect your USB devices wherever you go
• Ideal for desktop, laptop, Ultrabook™, Chromebook, and MacBook users who dont have enough USB 3.0 ports available
• Add wired internet connectivity to your laptop in settings where Wi-Fi isnt available
Whats in the package?
• USB 3.0 hub
FAQ
What is USB-C?
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Gerelateerde Links
- StarTech.com 4 Port USB 3.0 USB Hub 41 mm 15 mm 80mm
- StarTech.com 4 Port USB 3.0 USB Hub 420 mm 16 mm 54mm
- StarTech.com 3 Port USB 3.0 USB Hub 16.5 in 0.6 in 2in
- StarTech.com 4 Port USB 3.0 USB C Hub 42 mm 14 mm 75mm
- StarTech.com 4 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- StarTech.com 3 Port USB 3.0 USB C Hub 1.6 in 0.6 in 3.1in
- StarTech.com 4 Port USB 3.0 USB Hub 34.9 mm 19 mm 85mm
- StarTech.com 4 Port USB 3.0 USB Hub 40 mm 13 mm 75mm