RS PRO 4 Port USB 3.0 USB Hub, USB Powered
- RS-stocknr.:
- 192-4708
- Artikelnummer Distrelec:
- 304-18-367
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 42,38
(excl. BTW)
€ 51,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 49 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 42,38 |
*prijsindicatie
- RS-stocknr.:
- 192-4708
- Artikelnummer Distrelec:
- 304-18-367
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | CE, RoHS, REACH | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals CE, RoHS, REACH | ||
- Land van herkomst:
- CN
RS PRO USB Type C to 4 Port USB Hub and USB C Charging Port
Introducing the RS PRO USB Type C to 4 Port USB Hub and power delivery functionality, ideal for connecting 4 USB compatible devices to a computer with a USB C port. It has been designed with a male USB C connector to 4 x USB A and a USB C connector in one smart housing. The USB A connectors can support USB 3.0 super speed transmission (5 Gbps) and are also backward compatible with USB 2.0 for added versatility and flexibility across applications, while the USB C socket offers power delivery. These RS PRO hubs have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring multiple USB cable assembly setups.
Features and Benefits:
Applications:
USB hubs are generally used for connecting multiple peripheral devices with a USB port to a host device, most commonly a PC or laptop. The hub generally has a mixture of ports to cater for a range of different connectors and applications, making them a really versatile addition to your home or office environment. Most often, they will have Plug and Play software installed, allowing the user to be able to utilise the cable immediately, saving on installation time and making it easy to use. These hubs are most commonly used alongside:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
Gerelateerde Links
- RS PRO 4 Port USB 3.0 USB Hub, USB Powered
- RS PRO 4 Port USB 3.0 USB Hub, USB Bus Powered
- RS PRO 2 Port USB 3.0 USB Hub, USB Powered
- RS PRO 3 Port USB 3.0 USB Hub, USB Powered
- StarTech.com 4 Port USB 3.0 USB 3.0 Hub, External Power Adapter Powered
- StarTech.com 4 Port USB 3.0 USB Hub 3.8 in 0.5 in 1.3in
- Hama 4 Port USB 3.0 USB Hub 49 mm
- StarTech.com 4 Port USB 3.0 USB Hub 420 mm 16 mm 54mm