Exsys 7 Port USB 2.0 USB Hub, USB Bus Powered, 73 mm 115 mm 26mm
- RS-stocknr.:
- 283-5867
- Artikelnummer Distrelec:
- 130-70-285
- Fabrikantnummer:
- EX-1177HMVS
- Fabrikant:
- Exsys
Subtotaal (1 eenheid)*
€ 130,13
(excl. BTW)
€ 157,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 20 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 130,13 |
*prijsindicatie
- RS-stocknr.:
- 283-5867
- Artikelnummer Distrelec:
- 130-70-285
- Fabrikantnummer:
- EX-1177HMVS
- Fabrikant:
- Exsys
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
| Merk | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 7 | |
| USB Specification | USB 2.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Depth | 73mm | |
| Height | 115mm | |
| Width | 26mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 7 | ||
USB Specification USB 2.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Depth 73mm | ||
Height 115mm | ||
Width 26mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
The robust USB 2.0 Industry HUB features 7 downstream USB 2.0 ports, 15KV ESD surge protection, and a compact industrial design. It supports high-speed data transfer rates of up to 480 Mbps and can be powered via USB bus power or a terminal block connector. The rugged metal case ensures durability and reliability in industrial environments.
15KV ESD Surge Protection for all ports
Power supply options include +7V to +24V DC over the Terminal Block or USB-Bus
Easy installation with included DIN-Rail Kit
Automatic recognition of data transfer rate for connected devices
500mA current on all 7 ports
Rugged metal case for durability
Compact design for industrial use
Gerelateerde Links
- Exsys 7 Port USB 2.0 USB Hub 73 mm 115 mm 26mm
- Exsys 4 Port USB 3.0 USB Hub 67.4 mm 114.6 mm 26mm
- Exsys USB 2.0 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 4 Port USB 3.2 USB Hub 162.8 mm
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm