Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered, 55 mm 27 mm 99mm
- RS-stocknr.:
- 284-4382
- Artikelnummer Distrelec:
- 302-93-674
- Fabrikantnummer:
- EX-1134-2
- Fabrikant:
- Exsys
Subtotaal (1 eenheid)*
€ 40,96
(excl. BTW)
€ 49,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,96 |
*prijsindicatie
- RS-stocknr.:
- 284-4382
- Artikelnummer Distrelec:
- 302-93-674
- Fabrikantnummer:
- EX-1134-2
- Fabrikant:
- Exsys
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
| Merk | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Height | 27mm | |
| Standards/Approvals | RoHS | |
| Width | 99mm | |
| Depth | 55mm | |
| Alles selecteren | ||
|---|---|---|
Merk Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Height 27mm | ||
Standards/Approvals RoHS | ||
Width 99mm | ||
Depth 55mm | ||
- Land van herkomst:
- CN
The USB 3.2 Gen 1 metal HUB allows you to expand one USB 3.2 Gen 1 output of a notebook or desktop computer to four additional USB ports. It is compact, elegant, and easy to use, making it a convenient accessory for your devices.
Connects up to four USB peripheral devices
Compliant with USB 3.2 Gen 1 specification 1.0
Supports data transfer rates from 120Mbps up to 5Gbps
Automatic recognition of data transfer rate for attached devices
Can be powered via USB bus or with an optional 5V/1A power supply
Gerelateerde Links
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 4 Port USB 3.2 USB Hub 162.8 mm
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm
- Exsys USB 2.0 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub 60 mm 178.6 mm 25.4mm
- Exsys 16 Port USB 3.2 USB Hub 65 mm 48.2 mm 132.5mm