FTDI Chip FT240XQ-T, USB Controller 1 Mbps, 5.5V, USB 2.0, 5.5 V, 24-Pin QFN
- RS-stocknr.:
- 216-2607
- Fabrikantnummer:
- FT240XQ-T
- Fabrikant:
- FTDI Chip
Subtotaal (1 tray van 490 eenheden)*
€ 920,71
(excl. BTW)
€ 1.114,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 12 juli 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 490 + | € 1,879 | € 920,71 |
*prijsindicatie
- RS-stocknr.:
- 216-2607
- Fabrikantnummer:
- FT240XQ-T
- Fabrikant:
- FTDI Chip
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
| Merk | FTDI Chip | |
| Maximum Data Rate | 1Mbps | |
| Product Type | USB Controller | |
| Sub Type | USB 8-bit FIFO IC | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Supported Protocols | USB 2.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 850°C | |
| Standards/Approvals | USB 2.0 Full Speed capable | |
| Series | FT240X | |
| Height | 900μm | |
| Length | 4mm | |
| Supply Current | 8mA | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk FTDI Chip | ||
Maximum Data Rate 1Mbps | ||
Product Type USB Controller | ||
Sub Type USB 8-bit FIFO IC | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 24 | ||
Supported Protocols USB 2.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 850°C | ||
Standards/Approvals USB 2.0 Full Speed capable | ||
Series FT240X | ||
Height 900μm | ||
Length 4mm | ||
Supply Current 8mA | ||
Automotive Standard No | ||
The FTDI Chip USB to parallel FIFO interface with Single chip USB to parallel FIFO bidirectional data transfer interface. Entire USB protocol handled on the chip. No USB specific firmware programming required. It has fully integrated 2048 byte multi-time-
USB 2.0 full speed compatible
-40°C to 85°C extended operating temperature range
Internal 3V3/1V8 LDO regulators
Gerelateerde Links
- FTDI Chip FT240XQ-T 5.5V 5.5 V, 24-Pin QFN
- FTDI Chip 5.5V 5.5 V, 20-Pin QFN
- FTDI Chip FT231XQ-T 5.5V 5.5 V, 20-Pin QFN
- FTDI Chip 5.5V 5.5 V, 20-Pin
- FTDI Chip FT231XS-U 5.5V 5.5 V, 20-Pin
- FTDI Chip FT260S-U 5.5V 5.5 V, 28-Pin TSSOP
- FTDI Chip FT234XD-R 5.5V 5.5 V, 12-Pin DFN
- FTDI Chip UART SIE 24-Pin QFN, FT240XQ-R