StarTech.com USB 3.0 1000Mbps Network Speed USB Ethernet Adapter, 203.2 mm, Black

Subtotaal (1 eenheid)*

€ 103,43

(excl. BTW)

€ 125,15

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 14 stuk(s) klaar voor verzending
  • 20 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 103,43

*prijsindicatie

RS-stocknr.:
123-8099
Artikelnummer Distrelec:
302-31-774
Fabrikantnummer:
USB32000SPT
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

USB Specification

USB 3.0

Product Type

USB Ethernet Adapter

Number of Ports

2

Network Speed

1000Mbps

Colour

Black

Cable Length

203.2mm

Standards/Approvals

RoHS, CE

USB Connection Type

USB Type A

StarTech.com USB Ethernet Adapter, 1000 Mbps Network Speed, 203.2mm Cable Length - USB32000SPT


This USB Ethernet adapter provides a Compact solution for adding a wired network port to systems via a USB connection. It converts a USB Type-A Interface to a Gigabit Ethernet link, enabling wired connectivity where onboard ports are absent or disabled. The device is finished in black and connects using a fixed cable, making it suitable for integration into workstations and test rigs within automation, electronics and mechanical environments.

Features and Benefits:


• USB 3.0 link delivers high-bandwidth network throughput
• Supports 1000 Mbps for fast data transfer and low latency
• USB Type-A connector ensures broad host compatibility
• Meets RoHS and CE standards for regulated installations
• 203.2mm cable provides controlled reach without excess slack

Applications


• Suitable for connecting industrial PCs to local networks
• Ideal for firmware updates on embedded hardware via a wired link
• Used with test benches requiring stable Gigabit connections
• Can be used for temporary network access on service laptops

How does it behave when connected to a host lacking drivers?


It operates as a plug-and-play USB Ethernet dongle on systems with native USB 3.0 networking support and will enumerate as a network Interface without user configuration where the host OS includes the appropriate driver.

What connector types are presented to host and network equipment?


One end terminates in a USB Type-A plug for the host and the opposite end provides an Ethernet Interface via an integrated RJ45-compatible connection for standard network cabling.

How does the cable length affect deployment in Compact setups?


The fixed 203.2mm cable offers a short, manageable reach that reduces cable clutter and is suitable for closely positioned hosts and network ports in bench- or rack-adjacent installations.

Can it maintain performance in electrically regulated environments?


The unit complies with RoHS and CE standards, aligning it with environments where restricted substances and Basic conformity markings are required.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.