StarTech.com Port USB Ethernet Adapter USB 2.0 USB A to SFP Fibre Optic 100Mbit/s Network Speed
- RS-stocknr.:
- 186-2775
- Artikelnummer Distrelec:
- 302-94-265
- Fabrikantnummer:
- US100A20SFP
- Fabrikant:
- StarTech.com
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 186-2775
- Artikelnummer Distrelec:
- 302-94-265
- Fabrikantnummer:
- US100A20SFP
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| USB Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Network Speed | 100Mbit/s | |
| Connector A | USB A | |
| Connector B | SFP Fibre Optic | |
| Wake On LAN | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
USB Standard USB 2.0 | ||
Number of Ports 1 | ||
Network Speed 100Mbit/s | ||
Connector A USB A | ||
Connector B SFP Fibre Optic | ||
Wake On LAN Yes | ||
- Land van herkomst:
- CN
US100A20SFP USB to Fiber Optic Converter
This USB to fiber-optic converter lets you utilize the USB 2.0 (Type-A) port on your laptop or tablet to provide a secure fiber network connection. Windows® and Mac compatible, the network adapter provides a 100Mbps Ethernet optical network connection for portable laptops or tablets, or systems without expansion slots.
A flexible solution with an open SFP slot
The open SFP slot enables you to use your preferred SFP transceiver module to meet your networking needs - use an SFP with your desired wavelength, distance, connection type to achieve an efficient network solution. (SFP sold separately.)
Secure fiber-to-the-desk connectivity
This USB to fiber converter provides reliable connectivity while protecting your network from problems with electronic interference - a common issue with copper Ethernet networks. Fiber-to-the-desk connectivity (FTTD) maximizes network security, reducing the risk of data leaks of sensitive information, without compromising network speed and reliability.
Easy portability
Compact and portable, this USB 2.0 to fiber-optic converter is powered directly from the USB port, making it easy to connect when youre on the go.
The US100A20SFP is backed by a StarTech.com 2-year warranty and free lifetime technical support.
A flexible solution with an open SFP slot
The open SFP slot enables you to use your preferred SFP transceiver module to meet your networking needs - use an SFP with your desired wavelength, distance, connection type to achieve an efficient network solution. (SFP sold separately.)
Secure fiber-to-the-desk connectivity
This USB to fiber converter provides reliable connectivity while protecting your network from problems with electronic interference - a common issue with copper Ethernet networks. Fiber-to-the-desk connectivity (FTTD) maximizes network security, reducing the risk of data leaks of sensitive information, without compromising network speed and reliability.
Easy portability
Compact and portable, this USB 2.0 to fiber-optic converter is powered directly from the USB port, making it easy to connect when youre on the go.
The US100A20SFP is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Provides a fiber network connection to portable laptops or tablets
• Fiber-to-the-desk connectivity (FTTD) enhances security, reducing the risk of data leaks
• Add a 100Mbps Ethernet connection through a USB 2.0 Type-A interface
• Highly portable design, with no need for an external power adapter (bus powered)
• Open SFP slot, compatible with 100Mbps MSA compliant SFP modules
• Certified drivers for Windows and Linux
• Plug-and-play installation
• Wake-on-LAN support
• Fiber-to-the-desk connectivity (FTTD) enhances security, reducing the risk of data leaks
• Add a 100Mbps Ethernet connection through a USB 2.0 Type-A interface
• Highly portable design, with no need for an external power adapter (bus powered)
• Open SFP slot, compatible with 100Mbps MSA compliant SFP modules
• Certified drivers for Windows and Linux
• Plug-and-play installation
• Wake-on-LAN support
Applications
• Provides a portable network connectivity solution for mobile professionals, to access a fiber network through the USB port on their laptop or tablet
• Ideal for secure network connectivity - a direct fiber connection means no electronic interference, which can be a problem with RJ45 network cards
• Ideal for secure network connectivity - a direct fiber connection means no electronic interference, which can be a problem with RJ45 network cards
Whats in the package?
• network adapter
• quick-start guide
• quick-start guide
FAQs
Is the Fibre Optic Converter plug and play?
Get up and running quickly. The USB to fiber-optic converter supports certified drivers for Windows and Linux®. When you plug the adapter into a USB port, you simply install the drivers and the adapter is ready to transmit over a fiber network.
Get up and running quickly. The USB to fiber-optic converter supports certified drivers for Windows and Linux®. When you plug the adapter into a USB port, you simply install the drivers and the adapter is ready to transmit over a fiber network.
Gerelateerde Links
- StarTech.com USB Ethernet Adapter USB 2.0 150 mm Black 100Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 2.0 4 m Black 1000Mbps Network Speed
- StarTech.com USB Ethernet Adapter USB 2.0 77 mm Black 1000Mbps Network Speed
- StarTech.com USB Network Adapter USB 2.0 1.8 m Black
- MOXA USB Network Adapter USB 2.0 480Mbps Network Speed
- Kvaser USB Network Adapter USB 2.0 1Mbps Network Speed
- StarTech.com USB Network Adapter USB 3.0 Black 1000Mbps Network Speed
- Trendnet USB Network Adapter USB 2.0 9.6 in 100Mbps Network Speed