Kvaser USB 2.0 1Mbps Network Speed USB Network Adapter
- RS-stocknr.:
- 289-0361
- Artikelnummer Distrelec:
- 302-25-231
- Fabrikantnummer:
- 00831-1
- Fabrikant:
- Kvaser
Subtotaal (1 eenheid)*
€ 893,53
(excl. BTW)
€ 1.081,17
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 893,53 |
*prijsindicatie
- RS-stocknr.:
- 289-0361
- Artikelnummer Distrelec:
- 302-25-231
- Fabrikantnummer:
- 00831-1
- Fabrikant:
- Kvaser
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
| Merk | Kvaser | |
| Product Type | USB Network Adapter | |
| USB Specification | USB 2.0 | |
| Network Speed | 1Mbps | |
| Standards/Approvals | ISO 11898-2 | |
| Alles selecteren | ||
|---|---|---|
Merk Kvaser | ||
Product Type USB Network Adapter | ||
USB Specification USB 2.0 | ||
Network Speed 1Mbps | ||
Standards/Approvals ISO 11898-2 | ||
- Land van herkomst:
- SE
The USBcan Light 4xHS is a compact and reliable means of connecting four high-speed CAN busses to a PC or mobile computer. With galvanic isolation as standard, this USB to quad channel CAN interface provides a cost-effective solution for connecting multiple devices. It supports both 11-bit and 29-bit identifiers, making it versatile for various applications.
Low-cost USB CAN interface with quick and easy plug-and-play installation
Supports simultaneous operation of multiple devices
Galvanic isolation and high-speed CAN connection up to 1 Mbit/s
Fully compatible with J1939, CANopen, NMEA 2000 and DeviceNet
Includes 4-channel breakout cable and comes with 2-Year Warranty
Gerelateerde Links
- Kvaser USB 2.0 1Mbps Network Speed USB Network Adapter
- Kvaser USB 2.0 1000kbps Network Speed USB CAN Adapter
- Kvaser USB 2.0 1Mbit/s Network Speed USB Ethernet Adapter
- Kvaser USB 2.0 5Mbit/s Network Speed USB CAN Adapter
- Kvaser USB 2.0 1Mbit/s Network Speed USB CAN Adapter
- Kvaser Port USB CAN Adapter USB 2.0 DB-9 to USB A 8Mbit/s Network Speed
- Kvaser 1Mbit/s Network Speed USB Ethernet Adapter
- Kvaser 1Mbit/s Network Speed USB CAN Adapter