D-Link Port USB Network Adapter USB 3.0 USB 3.0 to USB 3.0
- RS-stocknr.:
- 270-3471
- Artikelnummer Distrelec:
- 303-76-291
- Fabrikantnummer:
- DWA-185
- Fabrikant:
- D-Link
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 270-3471
- Artikelnummer Distrelec:
- 303-76-291
- Fabrikantnummer:
- DWA-185
- Fabrikant:
- D-Link
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
| Merk | D-Link | |
| USB Standard | USB 3.0 | |
| Number of Ports | 1 | |
| Connector A | USB 3.0 | |
| Connector B | USB 3.0 | |
| Alles selecteren | ||
|---|---|---|
Merk D-Link | ||
USB Standard USB 3.0 | ||
Number of Ports 1 | ||
Connector A USB 3.0 | ||
Connector B USB 3.0 | ||
Vrijgesteld
- Land van herkomst:
- CN
The D-Link Wi-Fi USB adapter delivers powerful wireless AC technology to your desktop or notebook computer. Simply plug the adapter into an available USB port and connect to a wireless network to access a secure, high-speed Internet connection over the 2.4 GHz or 5 GHz bands.
Enhanced wireless security
Dual-Band Connectivity
Extended Wireless Range
Dual-Band Connectivity
Extended Wireless Range
Gerelateerde Links
- D-Link Port USB Ethernet Adapter USB 3.0 USB 3.0 to RJ45 Female 1000Mbit/s Network Speed
- D-Link USB 3.0 1000Mbps Network Speed USB Network Adapter
- TP-Link USB 3.0 1000Mbps Network Speed USB Network Adapter
- D-Link USB 2.0 160 mm
- D-Link 4 Port USB 3.0 USB 3.0 Hub, External Power Adapter Powered
- D-Link USB WiFi Adapter
- D-Link USB 2.0 100Mbps Network Speed USB Ethernet Adapter, Black
- D-Link USB Type C 1000Mbps Network Speed USB Ethernet Adapter