Transcend TS256GJF282T 256 GB USB 3.1 USB Flash Drive

Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
175-210
Fabrikantnummer:
TS256GJF282T
Fabrikant:
Transcend
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Transcend

Product Type

USB Flash Drive

Memory Size

256GB

Industrial Grade

Yes

USB Specification

USB 3.1

Self-Destruct

Yes

NAND Type

3D TLC

Standards/Approvals

CE/UKCA/FCC/BSMI

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Land van herkomst:
TW

Transcend USB Flash Drive, 256GB Memory Size, USB 3.1 Specification - TS256GJF282T


This USB flash drive is a high-capacity removable storage device designed for demanding operational environments. It combines a large 256GB memory allocation with an Interface that supports fast host connectivity, and includes a secure self-destruction mechanism for controlled data elimination. The product is intended for industrial deployment where temperature resilience and conformity to multiple certification regimes are required.

Features and Benefits:


• USB3.1 Interface for accelerated data transfer performance
• 3D TLC memory offering high-density non-volatile storage
• Self-destruct capability for immediate secure data eradication
• Rated for operation between 0°C and 70°C for thermal resilience
• Industrial-grade construction suitable for prolonged field use
• Multiple safety approvals ensuring regulatory acceptance

Applications


• Suitable for industrial data logging in harsh environments
• Can be used for secure transport of sensitive files
• Used with on-site systems requiring rugged removable media
• Ideal for archival transfer where controlled destruction is needed
• Used for field diagnostics where higher temperature ranges occur

Which regulatory approvals does it hold?


It carries CE, UKCA, FCC and BSMI approvals indicating compliance with those certification standards.

What type of NAND memory is implemented?


It uses 3D TLC NAND architecture providing dense flash cells for the 256GB capacity.

What operating temperature range is supported?


The device is specified to operate from 0°C up to 70°C.

How does the self-destruction feature function in operational terms?


The mechanism is implemented to render stored data irrecoverable when activated, providing a controlled method to eliminate information.

Is the Interface suited to modern high-speed hosts?


Yes, the drive employs USB3.1 connectivity intended for higher-throughput host interfaces.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.