ATP B600Sc 128 GB USB 3.2 USB Flash Drive
- RS-stocknr.:
- 278-572
- Fabrikantnummer:
- AF128GUFN1NC-GBAXX
- Fabrikant:
- ATP
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 278-572
- Fabrikantnummer:
- AF128GUFN1NC-GBAXX
- Fabrikant:
- ATP
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
| Merk | ATP | |
| Product Type | USB Flash Drive | |
| Memory Size | 128GB | |
| Industrial Grade | Yes | |
| USB Specification | USB 3.2 | |
| NAND Type | 3D TLC | |
| Standards/Approvals | FCC, UKCA, RoHS, CE | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Alles selecteren | ||
|---|---|---|
Merk ATP | ||
Product Type USB Flash Drive | ||
Memory Size 128GB | ||
Industrial Grade Yes | ||
USB Specification USB 3.2 | ||
NAND Type 3D TLC | ||
Standards/Approvals FCC, UKCA, RoHS, CE | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
- Land van herkomst:
- TW
The ATP Dual universal flash drives or UFDs are removable storage media that comply with Superspeed USB 3.2 Gen 1 specifications. With data transfer rates of up to 5 Gb/s, the B600Sc Series exceeds USB 2.0's maximum transfer speed of 480 Mb/s. These UFDs use Type-C connectors that support reversible plug orientation.
Global wear levelling
Bad block management algorithm
High reliability
Plug and play connection support hot swap
With higher random write performance
Support OTG Type C connector
Gerelateerde Links
- ATP B600Sc 128 GB USB 3.2 USB Flash Drive
- ATP B600Sc 32 GB USB 3.2 USB Flash Drive
- ATP B600Sc 64 GB USB 3.2 USB Flash Drive
- ATP B600Sc 8 GB USB 3.2 USB Flash Drive
- ATP B600Sc 4 GB USB 3.2 USB Flash Drive
- iStorage 128 GB USB 3.2 Gen 1 USB Flash Drive
- Kingston Kyson 128 GB USB 3.2 USB Flash Drive
- Kingston Exodia 128 GB USB 3.2 USB Flash Drive