Kingston Kyson 256 GB USB 3.2 USB Flash Drive
- RS-stocknr.:
- 243-6455
- Artikelnummer Distrelec:
- 302-01-721
- Fabrikantnummer:
- DTKN/256GB
- Fabrikant:
- Kingston
Subtotaal (1 eenheid)*
€ 86,85
(excl. BTW)
€ 105,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 32 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 86,85 |
*prijsindicatie
- RS-stocknr.:
- 243-6455
- Artikelnummer Distrelec:
- 302-01-721
- Fabrikantnummer:
- DTKN/256GB
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Memory Size | 256GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.2 | |
| Industrial Grade | Yes | |
| Encryption Level | No-Encryption | |
| NAND Type | 3D TLC | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Memory Size 256GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.2 | ||
Industrial Grade Yes | ||
Encryption Level No-Encryption | ||
NAND Type 3D TLC | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
The Kingston Data Traveler Kyson is a high-performance Type-A USB flash drive with extremely fast transfer speeds of up to 200MB/s Read and 60MB/s Write1, allowing quick and convenient file transfers. With up to 256GB2 of storage, you can store and share photos, videos, music and other content on the go.
Capacity 256GB
Operating temperature from 0°C to 60°C
Storage temperature from -20°C to 85°C
Gerelateerde Links
- Kingston Kyson 128 GB USB 3.2 USB Flash Drive
- Kingston Kyson 64 GB USB 3.2 USB Flash Drive
- Kingston Kyson 32 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Kyson 512 GB USB 3.2 USB Flash Drive
- Kingston Max 256 GB USB 3.2 USB Flash Drive
- Kingston Exodia 256 GB USB 3.2 USB Flash Drive
- Kingston DataTraveler Max 256 GB USB 3.2 USB Flash Drive
- Kingston DataTravler Micro 256 GB USB 3.2 USB Flash Drive