Kingston IronKey Keypad 200 8 GB USB 3.2 USB Stick
- RS-stocknr.:
- 265-7727
- Artikelnummer Distrelec:
- 303-76-604
- Fabrikantnummer:
- IKKP200/8GB
- Fabrikant:
- Kingston
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 211,32
(excl. BTW)
€ 255,70
(incl. BTW)
- RS-stocknr.:
- 265-7727
- Artikelnummer Distrelec:
- 303-76-604
- Fabrikantnummer:
- IKKP200/8GB
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Capacity | 8 GB | |
| Model | IronKey Keypad 200 | |
| Industrial | No | |
| USB Specification | USB 3.2 | |
| Self-Destruct | No | |
| Nand Type | 3D TLC | |
| FIPS Validated | 140-2 Level 3 | |
| Encryption Level | AES-XTS 256 bit | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Capacity 8 GB | ||
Model IronKey Keypad 200 | ||
Industrial No | ||
USB Specification USB 3.2 | ||
Self-Destruct No | ||
Nand Type 3D TLC | ||
FIPS Validated 140-2 Level 3 | ||
Encryption Level AES-XTS 256 bit | ||
The Kingston IronKey Keypad 200 is an OS-independent hardware-encrypted USB drive with an alphanumeric keypad for easy-to-use PIN access. KP200 incorporates XTS-AES 256-bit hardware-based encryption. It also is FIPS 140-3 Level 3 (Pending) certified for military-grade security with enhancements that further elevate the bar for data protection. Its circuitry is covered by a layer of special epoxy that makes it virtually impossible to remove components without damaging them
this tough epoxy stops attacks against the semiconductor components. The drive is designed to be tamper-evident to alert owners. It also incorporates Brute Force password attack protection, and BadUSB protection with digitally signed firmware. The alphanumeric keypad is coated with a layer of polymer that protects the keys and hides key usage through analysis of fingerprints on the keys.
FIPS 140-3 Level 3 (pending) certified
OS/device independent
Multi-PIN (Admin and User) option
Global or Session Read-Only option
OS/device independent
Multi-PIN (Admin and User) option
Global or Session Read-Only option
Gerelateerde Links
- Kingston IronKey Keypad 200 16 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 32 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 64 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 128 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 512 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200 256 GB USB 3.2 USB Flash Drive
- Kingston IronKey Keypad 200C 8 GB USB 3.2 USB Flash Drive
- Kingston IronKey Vault Privacy 50 8 GB USB 3.2 USB Stick