Kingston IronKey S1000 16 GB USB 3.0 USB Stick
- RS-stocknr.:
- 265-7732
- Artikelnummer Distrelec:
- 300-75-709
- Fabrikantnummer:
- IKS1000B/16GB
- Fabrikant:
- Kingston
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 265-7732
- Artikelnummer Distrelec:
- 300-75-709
- Fabrikantnummer:
- IKS1000B/16GB
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Product Type | USB Stick | |
| Memory Size | 16GB | |
| USB Specification | USB 3.0 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| NAND Type | 3D TLC | |
| FIPS Validated | 140-2 Level 2 | |
| Encryption Level | 256 bit AES XTS | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Product Type USB Stick | ||
Memory Size 16GB | ||
USB Specification USB 3.0 | ||
Industrial Grade No | ||
Self-Destruct No | ||
NAND Type 3D TLC | ||
FIPS Validated 140-2 Level 2 | ||
Encryption Level 256 bit AES XTS | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- Land van herkomst:
- US
The Kingstons IronKey S1000 meets the strictest standards to make it the ultimate security drive. Safeguard 100 per cent of confidential data with 256-bit AES hardware-based encryption, in XTS mode, and FIPS 140-2 Level 3 validation with on-device Cryptochip Encryption Key management. The drive detects and responds to physical tampering and provides automatic data protection upon drive removal. For added peace of mind, the drive uses digitally-signed firmware that makes it immune to BadUSB. S1000 allows for two passphrase types: either a complex password or a passphrase up to 255 characters long. After ten invalid password attempts, the drive locks down with the option to reformat or destroy it.
On-device Cryptochip provides the ultimate layer of hardware security
FIPS 140-2 Level 3
Enhanced hardware-based security, XTS-AES 256-bit
Complex password or passphrase security
Rugged, secure casing in anodised aluminium
Centrally manage drive access and usage
Fast USB 3 performance
Gerelateerde Links
- Kingston IronKey S1000 4 GB USB 3.0 USB Stick
- Kingston IronKey S1000 8 GB USB 3.0 USB Stick
- Kingston Ironkey D300 16 GB USB 3.1 USB Stick
- Kingston IronKey Keypad 200 16 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 16 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 16 GB USB 3.2, USB 3.2 USB Stick
- Kingston Ironkey D300 32 GB USB 3.1 USB Stick
- Kingston IronKey D500S 16 GB USB 3.2 USB Flash Drive